Part Details for LTC2913CDD-2#PBF by Analog Devices Inc
Results Overview of LTC2913CDD-2#PBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2913CDD-2#PBF Information
LTC2913CDD-2#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2913CDD-2#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC2913CDD-2#PBF-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL 10DFN Min Qty: 121 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.8835 | Buy Now |
|
DISTI #
584-LTC2913CDD-2#PBF
|
Mouser Electronics | Supervisory Circuits 2x UV/OV V Mon RoHS: Compliant | 0 |
|
$3.8800 / $8.3500 | Order Now |
|
|
Analog Devices Inc | 2x UV/OV V Mon Package Multiple: 121 | 3630 |
|
$2.7800 / $3.8700 | Buy Now |
|
DISTI #
35212867
|
Verical | Processor Supervisor 2 Open Drain 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 3630 |
|
$3.4385 | Buy Now |
|
DISTI #
59886265
|
Verical | Processor Supervisor 2 Open Drain 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 8 Package Multiple: 8 Date Code: 2141 | Americas - 8 |
|
$3.2900 | Buy Now |
|
DISTI #
35212867
|
Verical | Processor Supervisor 2 Open Drain 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 3630 |
|
$3.4385 | Buy Now |
|
DISTI #
59886265
|
Verical | Processor Supervisor 2 Open Drain 10-Pin DFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 8 Package Multiple: 8 Date Code: 2141 | Americas - 8 |
|
$3.2900 | Buy Now |
|
DISTI #
LTC2913CDD-2PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 121 | 0 |
|
$3.5900 / $3.9400 | Buy Now |
|
DISTI #
35212867
|
Verical | Processor Supervisor 2 Open Drain 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 3630 |
|
$3.4385 | Buy Now |
|
DISTI #
59886265
|
Verical | Processor Supervisor 2 Open Drain 10-Pin DFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 8 Package Multiple: 8 Date Code: 2141 | Americas - 8 |
|
$3.2900 | Buy Now |
US Tariff Estimator: LTC2913CDD-2#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2913CDD-2#PBF
LTC2913CDD-2#PBF Part Data Attributes
|
|
LTC2913CDD-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2913CDD-2#PBF
Analog Devices Inc
Adjustable, 1 Channel, CMOS, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1699 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Under/Overvoltage Supervisor | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2.3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC2913CDD-2#PBF
This table gives cross-reference parts and alternative options found for LTC2913CDD-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2913CDD-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2913IDD-1#PBF | Analog Devices Inc | $4.8214 | Adjustable, 1 Channel, CMOS, PDSO10 | LTC2913CDD-2#PBF vs LTC2913IDD-1#PBF |
| LTC2913CDD-2#TR | Analog Devices Inc | Check for Price | Adjustable, 1 Channel, CMOS, PDSO10 | LTC2913CDD-2#PBF vs LTC2913CDD-2#TR |
| LTC2913IDD-2#TR | Analog Devices Inc | Check for Price | Adjustable, 1 Channel, CMOS, PDSO10 | LTC2913CDD-2#PBF vs LTC2913IDD-2#TR |
| LTC2913IDD-2 | Analog Devices Inc | Check for Price | Adjustable, 1 Channel, CMOS, PDSO10 | LTC2913CDD-2#PBF vs LTC2913IDD-2 |
| LTC2913CDD-1 | Analog Devices Inc | Check for Price | Adjustable, 1 Channel, CMOS, PDSO10 | LTC2913CDD-2#PBF vs LTC2913CDD-1 |
| LTC2913HDD-1 | Analog Devices Inc | Check for Price | Adjustable, 1 Channel, CMOS, PDSO10 | LTC2913CDD-2#PBF vs LTC2913HDD-1 |
| LTC2913IDD-1 | Analog Devices Inc | Check for Price | Adjustable, 1 Channel, CMOS, PDSO10 | LTC2913CDD-2#PBF vs LTC2913IDD-1 |
| LTC2913HDD-1#TR | Analog Devices Inc | Check for Price | Adjustable, 1 Channel, CMOS, PDSO10 | LTC2913CDD-2#PBF vs LTC2913HDD-1#TR |
| LTC2913CDD-1#TR | Analog Devices Inc | Check for Price | Adjustable, 1 Channel, CMOS, PDSO10 | LTC2913CDD-2#PBF vs LTC2913CDD-1#TR |
| LTC2913CDD-1#PBF | Analog Devices Inc | Check for Price | Adjustable, 1 Channel, CMOS, PDSO10 | LTC2913CDD-2#PBF vs LTC2913CDD-1#PBF |
LTC2913CDD-2#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2913CDD-2#PBF involves keeping the device away from high-current carrying traces, using a solid ground plane, and placing bypass capacitors close to the device. Additionally, it is recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and ensure optimal performance.
-
To ensure the accuracy of the temperature measurement using the LTC2913CDD-2#PBF, it is recommended to calibrate the device, use a high-accuracy voltage reference, and minimize thermal gradients on the PCB. Additionally, it is recommended to use a thermocouple or a thermistor with a high accuracy and a low thermal time constant to measure the temperature.
-
The maximum allowed voltage on the VCC pin of the LTC2913CDD-2#PBF is 5.5V. Exceeding this voltage may damage the device.
-
The LTC2913CDD-2#PBF is rated for operation up to 125°C. However, the device's accuracy and reliability may be affected at high temperatures. It is recommended to consult the datasheet and application notes for more information on using the device in high-temperature environments.
-
The LTC2913CDD-2#PBF can be interfaced with a microcontroller using a serial interface such as I2C or SPI. The device's output can be connected to the microcontroller's analog-to-digital converter (ADC) input, and the microcontroller can then read the temperature data from the device.