Part Details for LTC2913CMS-1#PBF by Analog Devices Inc
Results Overview of LTC2913CMS-1#PBF by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2913CMS-1#PBF Information
LTC2913CMS-1#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2913CMS-1#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC2913CMS-1#PBF-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
150 In Stock |
|
$3.4750 / $8.1500 | Buy Now |
|
DISTI #
584-LTC2913CMS-1#PBF
|
Mouser Electronics | Supervisory Circuits 2x UV/OV V Mon RoHS: Compliant | 150 |
|
$3.4700 / $8.1500 | Buy Now |
|
DISTI #
V36:1790_06464326
|
Arrow Electronics | Processor Supervisor 2 Open Drain 10-Pin MSOP Tube COO: Thailand RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2210 | Americas - 1 |
|
$3.2430 | Buy Now |
|
|
Analog Devices Inc | 2x UV/OV V Mon Package Multiple: 50 | 80 |
|
$2.7800 / $8.1500 | Buy Now |
|
DISTI #
35213259
|
Verical | Processor Supervisor 2 Open Drain 10-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$3.4385 | Buy Now |
|
|
Rochester Electronics | Adjustable, 1 Channel, CMOS, PDSO10 RoHS: Compliant Status: Active Min Qty: 1 | 30 |
|
$2.9300 / $3.6600 | Buy Now |
|
DISTI #
V36:1790_06464326
|
Arrow Electronics | Processor Supervisor 2 Open Drain 10-Pin MSOP Tube COO: Thailand RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2210 | Americas - 1 |
|
$3.2430 | Buy Now |
|
DISTI #
35213259
|
Verical | Processor Supervisor 2 Open Drain 10-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$3.4385 | Buy Now |
|
DISTI #
V36:1790_06464326
|
Arrow Electronics | Processor Supervisor 2 Open Drain 10-Pin MSOP Tube COO: Thailand RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2210 | Americas - 1 |
|
$3.2430 | Buy Now |
|
DISTI #
LTC2913CMS-1PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 150 | 0 |
|
$3.5900 / $3.9400 | Buy Now |
US Tariff Estimator: LTC2913CMS-1#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2913CMS-1#PBF
LTC2913CMS-1#PBF Part Data Attributes
|
|
LTC2913CMS-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2913CMS-1#PBF
Analog Devices Inc
Adjustable, 1 Channel, CMOS, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1661 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Under/Overvoltage Supervisor | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2.3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC2913CMS-1#PBF
This table gives cross-reference parts and alternative options found for LTC2913CMS-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2913CMS-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2913IMS-1 | Analog Devices Inc | Check for Price | Adjustable, 1 Channel, CMOS, PDSO10 | LTC2913CMS-1#PBF vs LTC2913IMS-1 |
| LTC2913CMS-1 | Analog Devices Inc | Check for Price | Adjustable, 1 Channel, CMOS, PDSO10 | LTC2913CMS-1#PBF vs LTC2913CMS-1 |
| LTC2913CMS-1#TRPBF | Analog Devices Inc | Check for Price | Adjustable, 1 Channel, CMOS, PDSO10 | LTC2913CMS-1#PBF vs LTC2913CMS-1#TRPBF |
| LTC2913CMS-2 | Analog Devices Inc | Check for Price | Adjustable, 1 Channel, CMOS, PDSO10 | LTC2913CMS-1#PBF vs LTC2913CMS-2 |
| LTC2913IMS-2#TRPBF | Analog Devices Inc | Check for Price | Adjustable, 1 Channel, CMOS, PDSO10 | LTC2913CMS-1#PBF vs LTC2913IMS-2#TRPBF |
| LTC2913CMS-2#PBF | Analog Devices Inc | Check for Price | Adjustable, 1 Channel, CMOS, PDSO10 | LTC2913CMS-1#PBF vs LTC2913CMS-2#PBF |
LTC2913CMS-1#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2913CMS-1#PBF involves keeping the input and output traces short and separate, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended. Additionally, the datasheet provides a recommended PCB layout and land pattern that should be followed.
-
To ensure the accuracy of the temperature measurement, it is essential to calibrate the device, use a high-accuracy voltage reference, and minimize noise and thermal gradients on the PCB. Additionally, the device should be mounted close to the temperature sensor, and the thermal interface material should be used to ensure good thermal contact.
-
The maximum cable length that can be used with the LTC2913CMS-1#PBF depends on the specific application and the type of cable used. However, as a general rule, the cable length should be kept as short as possible to minimize signal attenuation and noise pickup. A maximum cable length of 10 feet (3 meters) is recommended, but this can be extended to 20 feet (6 meters) or more with the use of twisted pair cables and proper shielding.
-
Yes, the LTC2913CMS-1#PBF can be used in high-vibration or high-shock environments, but it is essential to ensure that the device is properly mounted and secured to the PCB to prevent damage. Additionally, the device should be soldered using a robust soldering process, and the PCB should be designed to withstand the expected vibration and shock levels.
-
To troubleshoot issues with the LTC2913CMS-1#PBF, start by checking the power supply voltage, ensuring that it is within the recommended range. Then, verify that the device is properly configured and that the input and output signals are correct. Use an oscilloscope to check for noise and signal integrity issues. If the issue persists, consult the datasheet and application notes, and contact Analog Devices' technical support if necessary.