Part Details for LTC2913CMS-2#PBF by Analog Devices Inc
Results Overview of LTC2913CMS-2#PBF by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2913CMS-2#PBF Information
LTC2913CMS-2#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2913CMS-2#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC2913CMS-2#PBF-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
156 In Stock |
|
$3.4750 / $8.1500 | Buy Now |
|
DISTI #
584-LTC2913CMS-2#PBF
|
Mouser Electronics | Supervisory Circuits 2x UV/OV V Mon RoHS: Compliant | 0 |
|
$3.4700 / $8.1500 | Order Now |
|
|
Analog Devices Inc | 2x UV/OV V Mon Package Multiple: 50 | 5232 |
|
$2.7800 / $8.1500 | Buy Now |
|
DISTI #
35210291
|
Verical | Processor Supervisor 2 Open Drain 10-Pin MSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 5100 |
|
$3.4385 | Buy Now |
|
DISTI #
87006631
|
Verical | Processor Supervisor 2 Open Drain 10-Pin MSOP Tube RoHS: Compliant Min Qty: 49 Package Multiple: 49 Date Code: 2445 | Americas - 49 |
|
$3.2900 | Buy Now |
|
|
Rochester Electronics | Adjustable, 1 Channel, CMOS, PDSO10 RoHS: Compliant Status: Active Min Qty: 1 | 175 |
|
$2.9300 / $3.6600 | Buy Now |
|
DISTI #
35210291
|
Verical | Processor Supervisor 2 Open Drain 10-Pin MSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 5100 |
|
$3.4385 | Buy Now |
|
DISTI #
87006631
|
Verical | Processor Supervisor 2 Open Drain 10-Pin MSOP Tube COO: Thailand RoHS: Compliant Min Qty: 49 Package Multiple: 49 Date Code: 2445 | Americas - 49 |
|
$3.2900 | Buy Now |
|
DISTI #
LTC2913CMS-2PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 150 | 0 |
|
$3.5900 / $3.9400 | Buy Now |
|
DISTI #
35210291
|
Verical | Processor Supervisor 2 Open Drain 10-Pin MSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 5100 |
|
$3.4385 | Buy Now |
US Tariff Estimator: LTC2913CMS-2#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2913CMS-2#PBF
LTC2913CMS-2#PBF Part Data Attributes
|
|
LTC2913CMS-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2913CMS-2#PBF
Analog Devices Inc
Adjustable, 1 Channel, CMOS, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1661 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Under/Overvoltage Supervisor | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2.3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC2913CMS-2#PBF
This table gives cross-reference parts and alternative options found for LTC2913CMS-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2913CMS-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2913CMS-2 | Analog Devices Inc | Check for Price | Adjustable, 1 Channel, CMOS, PDSO10 | LTC2913CMS-2#PBF vs LTC2913CMS-2 |
| LTC2913IMS-2#TRPBF | Analog Devices Inc | Check for Price | Adjustable, 1 Channel, CMOS, PDSO10 | LTC2913CMS-2#PBF vs LTC2913IMS-2#TRPBF |
| LTC2913CMS-1#TRPBF | Analog Devices Inc | Check for Price | Adjustable, 1 Channel, CMOS, PDSO10 | LTC2913CMS-2#PBF vs LTC2913CMS-1#TRPBF |
| LTC2913CMS-1 | Analog Devices Inc | Check for Price | Adjustable, 1 Channel, CMOS, PDSO10 | LTC2913CMS-2#PBF vs LTC2913CMS-1 |
| LTC2913CMS-1#PBF | Analog Devices Inc | Check for Price | Adjustable, 1 Channel, CMOS, PDSO10 | LTC2913CMS-2#PBF vs LTC2913CMS-1#PBF |
| LTC2913IMS-1 | Analog Devices Inc | Check for Price | Adjustable, 1 Channel, CMOS, PDSO10 | LTC2913CMS-2#PBF vs LTC2913IMS-1 |