Part Details for LTC2913HMS-2#PBF by Analog Devices Inc
Results Overview of LTC2913HMS-2#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2913HMS-2#PBF Information
LTC2913HMS-2#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2913HMS-2#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC2913HMS-2#PBF-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
72 In Stock |
|
$4.5625 / $9.9700 | Buy Now |
|
DISTI #
584-LTC2913HMS-2#PBF
|
Mouser Electronics | Supervisory Circuits 2x UV/OV V Mon RoHS: Compliant | 0 |
|
$4.5600 / $9.9700 | Order Now |
|
|
Analog Devices Inc | 2x UV/OV V Mon Package Multiple: 50 | 10150 |
|
$3.6500 / $9.9700 | Buy Now |
|
DISTI #
35211856
|
Verical | Processor Supervisor 2 Open Drain 10-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 10000 |
|
$4.5145 | Buy Now |
|
|
Rochester Electronics | Adjustable, 1 Channel, CMOS, PDSO10 RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$3.8400 / $4.8000 | Buy Now |
|
DISTI #
35211856
|
Verical | Processor Supervisor 2 Open Drain 10-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 10000 |
|
$4.5145 | Buy Now |
|
DISTI #
LTC2913HMS-2PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1 | 50 |
|
$4.7100 / $5.8100 | Buy Now |
|
DISTI #
35211856
|
Verical | Processor Supervisor 2 Open Drain 10-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 10000 |
|
$4.5145 | Buy Now |
US Tariff Estimator: LTC2913HMS-2#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2913HMS-2#PBF
LTC2913HMS-2#PBF Part Data Attributes
|
|
LTC2913HMS-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2913HMS-2#PBF
Analog Devices Inc
Adjustable, 1 Channel, CMOS, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1661 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Under/Overvoltage Supervisor | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2.3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
LTC2913HMS-2#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2913HMS-2#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated layer for the analog signals to minimize noise and interference.
-
To ensure accurate temperature measurement, it's essential to follow proper thermal design practices, such as placing the device close to the thermal source, using a thermally conductive material for the PCB, and minimizing thermal gradients. Additionally, calibrating the device and using a high-accuracy temperature sensor can improve measurement accuracy.
-
The maximum cable length for the I2C interface of the LTC2913HMS-2#PBF depends on the specific application and the capacitance of the cable. As a general rule, the cable length should be kept as short as possible (less than 10 inches) to minimize signal degradation and ensure reliable communication.
-
Yes, the LTC2913HMS-2#PBF is designed to operate in high-vibration environments. However, it's essential to ensure that the device is properly mounted and secured to the PCB to prevent mechanical stress and damage. Additionally, using a vibration-resistant PCB material and design can help minimize the impact of vibrations on the device's performance.
-
To troubleshoot communication issues with the LTC2913HMS-2#PBF, start by checking the I2C bus voltage levels, clock frequency, and signal integrity. Ensure that the device is properly addressed and that the I2C bus is not overloaded. Use a logic analyzer or oscilloscope to monitor the I2C bus signals and identify any errors or anomalies.