There are no models available for this part yet.
Overview of LTC2915HTS8-1#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2915HTS8-1#TRPBF | Analog Devices | V Sup w/ 27 Sel Thresholds | |
LTC2915HTS8-1#TRMPBF | Analog Devices | V Sup w/ 27 Sel Thresholds |
CAD Models for LTC2915HTS8-1#PBF by Linear Technology
Part Data Attributes for LTC2915HTS8-1#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOT
|
Package Description
|
VSSOP, TSSOP8,.1
|
Pin Count
|
8
|
Manufacturer Package Code
|
TS8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSSOP
|
Package Equivalence Code
|
TSSOP8,.1
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Current-Max (Isup)
|
0.08 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.5 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.625 mm
|
Alternate Parts for LTC2915HTS8-1#PBF
This table gives cross-reference parts and alternative options found for LTC2915HTS8-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2915HTS8-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2915CTS8-1#TRPBF | LTC2915 - Voltage Supervisor with 27 Selectable Thresholds; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2915HTS8-1#PBF vs LTC2915CTS8-1#TRPBF |
LTC2915ITS8-1#PBF | LTC2915 - Voltage Supervisor with 27 Selectable Thresholds; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2915HTS8-1#PBF vs LTC2915ITS8-1#PBF |
LTC2915HTS8-1#TRMPBF | Voltage Supervisor with 27 Selectable Thresholds | Analog Devices Inc | LTC2915HTS8-1#PBF vs LTC2915HTS8-1#TRMPBF |
LTC2915HTS8-1#TRPBF | LTC2915 - Voltage Supervisor with 27 Selectable Thresholds; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC2915HTS8-1#PBF vs LTC2915HTS8-1#TRPBF |
LTC2915CTS8-1#PBF | Voltage Supervisor with 27 Selectable Thresholds | Analog Devices Inc | LTC2915HTS8-1#PBF vs LTC2915CTS8-1#PBF |
LTC2915CTS8-1#TRPBF | Voltage Supervisor with 27 Selectable Thresholds | Analog Devices Inc | LTC2915HTS8-1#PBF vs LTC2915CTS8-1#TRPBF |
LTC2915HTS8-1#TRMPBF | LTC2915 - Voltage Supervisor with 27 Selectable Thresholds; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC2915HTS8-1#PBF vs LTC2915HTS8-1#TRMPBF |
LTC2915CTS8-1#TRMPBF | Voltage Supervisor with 27 Selectable Thresholds | Analog Devices Inc | LTC2915HTS8-1#PBF vs LTC2915CTS8-1#TRMPBF |
LTC2915ITS8-1#TRPBF | Voltage Supervisor with 27 Selectable Thresholds | Analog Devices Inc | LTC2915HTS8-1#PBF vs LTC2915ITS8-1#TRPBF |
LTC2915ITS8-1#TRMPBF | Voltage Supervisor with 27 Selectable Thresholds | Analog Devices Inc | LTC2915HTS8-1#PBF vs LTC2915ITS8-1#TRMPBF |