Part Details for LTC2915HTS8-1#TRPBF by Analog Devices Inc
Results Overview of LTC2915HTS8-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2915HTS8-1#TRPBF Information
LTC2915HTS8-1#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2915HTS8-1#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC2915HTS8-1#TRPBFCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4637 In Stock |
|
$2.0468 / $3.7800 | Buy Now |
|
DISTI #
584-C2915HTS8-1TRPBF
|
Mouser Electronics | Supervisory Circuits V Sup w/ 27 Sel Thresholds RoHS: Compliant | 2941 |
|
$1.8700 / $5.2000 | Buy Now |
|
|
Analog Devices Inc | V Sup w/ 27 Sel Thresholds Min Qty: 2500 Package Multiple: 2500 | 12500 |
|
$1.8750 / $5.2000 | Buy Now |
|
DISTI #
LTC2915HTS81TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.9400 / $2.0100 | Buy Now |
US Tariff Estimator: LTC2915HTS8-1#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2915HTS8-1#TRPBF
LTC2915HTS8-1#TRPBF Part Data Attributes
|
|
LTC2915HTS8-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2915HTS8-1#TRPBF
Analog Devices Inc
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, CMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 1 Mm Height, Lead Free, Plastic, Mo-193, Tsot-23, 8 Pin | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1637 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.5 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
Alternate Parts for LTC2915HTS8-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC2915HTS8-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2915HTS8-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2915ITS8-1#TRPBF | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, CMOS, PDSO8 | LTC2915HTS8-1#TRPBF vs LTC2915ITS8-1#TRPBF |
LTC2915HTS8-1#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2915HTS8-1#TRPBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure the accuracy of the voltage monitoring function, it's essential to use a high-precision voltage reference, such as the internal 1.2V reference of the LTC2915HTS8-1#TRPBF. Additionally, the voltage monitoring inputs should be properly filtered and decoupled to minimize noise and ensure accurate readings.
-
The recommended power-up sequence for the LTC2915HTS8-1#TRPBF is to first apply the power supply voltage (VCC) and then the input voltage (VIN). This ensures that the internal voltage regulators and other circuitry are properly initialized and configured before the device starts operating.
-
To troubleshoot issues with the I2C interface, check the I2C clock frequency, ensure that the SCL and SDA lines are properly terminated, and verify that the I2C address is correctly set. Additionally, use a logic analyzer or oscilloscope to monitor the I2C bus activity and identify any errors or anomalies.
-
The LTC2915HTS8-1#TRPBF is rated for operation over the industrial temperature range of -40°C to +85°C. However, it's essential to ensure that the device is properly cooled and that the maximum junction temperature (TJ) of 150°C is not exceeded.