Part Details for LTC2917HMS-A1#PBF by Analog Devices Inc
Results Overview of LTC2917HMS-A1#PBF by Analog Devices Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2917HMS-A1#PBF Information
LTC2917HMS-A1#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2917HMS-A1#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK6670
|
Newark | Voltage Supervisor, Msop-10, 125Deg C, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:-, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices LTC2917HMS-A1#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 192 |
|
$2.3600 / $6.0900 | Buy Now |
|
DISTI #
LTC2917HMS-A1#PBF-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
649 In Stock |
|
$2.4335 / $4.4300 | Buy Now |
|
DISTI #
584-LTC2917HMS-A1PBF
|
Mouser Electronics | Supervisory Circuits V Sup w/ 27 Sel Thresholds & Watchdog Ti RoHS: Compliant | 751 |
|
$2.2300 / $5.9100 | Buy Now |
|
DISTI #
E54:1762_00089915
|
Arrow Electronics | Processor Supervisor 1 Open Drain 10-Pin MSOP Tube COO: Malaysia RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2446 | Europe - 100 |
|
$2.2950 / $2.6680 | Buy Now |
|
DISTI #
V99:2348_06464519
|
Arrow Electronics | Processor Supervisor 1 Open Drain 10-Pin MSOP Tube COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2522 | Americas - 7 |
|
$2.2950 / $4.4190 | Buy Now |
|
|
Analog Devices Inc | V Sup w/ 27 Sel Thresholds & W Package Multiple: 50 | 8280 |
|
$2.2375 / $5.9100 | Buy Now |
|
DISTI #
35210213
|
Verical | Processor Supervisor 1 Open Drain 10-Pin MSOP Tube RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 8000 |
|
$2.2140 | Buy Now |
|
DISTI #
87834005
|
Verical | Processor Supervisor 1 Open Drain 10-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2446 | Americas - 100 |
|
$2.2950 / $2.6680 | Buy Now |
|
DISTI #
92102386
|
Verical | Processor Supervisor 1 Open Drain 10-Pin MSOP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2522 | Americas - 7 |
|
$2.2950 / $4.4190 | Buy Now |
|
DISTI #
E54:1762_00089915
|
Arrow Electronics | Processor Supervisor 1 Open Drain 10-Pin MSOP Tube COO: Malaysia RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2446 | Europe - 100 |
|
$2.2950 / $2.6680 | Buy Now |
US Tariff Estimator: LTC2917HMS-A1#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2917HMS-A1#PBF
LTC2917HMS-A1#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2917HMS-A1#PBF Part Data Attributes
|
|
LTC2917HMS-A1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2917HMS-A1#PBF
Analog Devices Inc
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, CMOS, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1661 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.5 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC2917HMS-A1#PBF
This table gives cross-reference parts and alternative options found for LTC2917HMS-A1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2917HMS-A1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2917CMS-A1#PBF | Analog Devices Inc | $2.4589 | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, CMOS, PDSO10 | LTC2917HMS-A1#PBF vs LTC2917CMS-A1#PBF |
LTC2917HMS-A1#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2917HMS-A1#PBF involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
The LTC2917HMS-A1#PBF requires a single 3.3V or 5V power supply. It's recommended to power the device with a low-noise, low-ripple power supply. The power sequencing requirements are not critical, but it's recommended to power the device after the input voltage has stabilized.
-
The LTC2917HMS-A1#PBF can drive a maximum capacitive load of 100pF. Exceeding this limit may cause instability or oscillations.
-
To troubleshoot issues with the LTC2917HMS-A1#PBF, first check the power supply voltage and ensure it's within the recommended range. Then, verify the input signals and ensure they are within the specified range. Use an oscilloscope to check the output signals and verify they are correct. If the issue persists, check the PCB layout and ensure it's correct.
-
The LTC2917HMS-A1#PBF is rated for operation up to 125°C. However, the device's performance may degrade at high temperatures, and the maximum junction temperature should not exceed 150°C. It's recommended to derate the device's performance at high temperatures.