Part Details for LTC2917IDDB-B1#TRPBF by Analog Devices Inc
Results Overview of LTC2917IDDB-B1#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2917IDDB-B1#TRPBF Information
LTC2917IDDB-B1#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2917IDDB-B1#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC2917IDDB-B1#TRPBF-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 10DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3270 | Buy Now |
|
DISTI #
584-C2917IDDB-B1TPF
|
Mouser Electronics | Supervisory Circuits V Sup w/ 27 Sel Thresholds & Watchdog Ti RoHS: Compliant | 0 |
|
$2.1300 | Order Now |
|
|
Analog Devices Inc | V Sup w/ 27 Sel Thresholds & W Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.7100 / $3.0700 | Buy Now |
|
DISTI #
LTC2917IDDBB1TR
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.2000 / $2.3000 | Buy Now |
|
|
Vyrian | Peripheral ICs | 4623 |
|
RFQ |
US Tariff Estimator: LTC2917IDDB-B1#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2917IDDB-B1#TRPBF
LTC2917IDDB-B1#TRPBF Part Data Attributes
|
|
LTC2917IDDB-B1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2917IDDB-B1#TRPBF
Analog Devices Inc
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, CMOS, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1722 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-N10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.5 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm |
Alternate Parts for LTC2917IDDB-B1#TRPBF
This table gives cross-reference parts and alternative options found for LTC2917IDDB-B1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2917IDDB-B1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2917HDDB-B1#TRMPBF | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, CMOS, PDSO10 | LTC2917IDDB-B1#TRPBF vs LTC2917HDDB-B1#TRMPBF |
| LTC2917HDDB-A1#TRMPBF | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, CMOS, PDSO10 | LTC2917IDDB-B1#TRPBF vs LTC2917HDDB-A1#TRMPBF |
| LTC2917HDDB-B1#TRPBF | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, CMOS, PDSO10 | LTC2917IDDB-B1#TRPBF vs LTC2917HDDB-B1#TRPBF |