Part Details for LTC2918HMS-B1#TRPBF by Analog Devices Inc
Results Overview of LTC2918HMS-B1#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2918HMS-B1#TRPBF Information
LTC2918HMS-B1#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2918HMS-B1#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC2918HMS-B1#TRPBFTR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 10MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4335 | Buy Now |
|
DISTI #
584-C2918HMS-B1TRPBF
|
Mouser Electronics | Supervisory Circuits V Sup w/ 27 Sel Thresholds & Watchdog Ti RoHS: Compliant | 0 |
|
$2.2300 | Order Now |
|
|
Analog Devices Inc | V Sup w/ 27 Sel Thresholds & W Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$1.7900 / $6.0800 | Buy Now |
|
DISTI #
LTC2918HMSB1TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.3200 / $2.4100 | Buy Now |
US Tariff Estimator: LTC2918HMS-B1#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2918HMS-B1#TRPBF
LTC2918HMS-B1#TRPBF Part Data Attributes
|
|
LTC2918HMS-B1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2918HMS-B1#TRPBF
Analog Devices Inc
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, CMOS, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1661 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Bat Bup Sw:N;Mnl Rst:Y;Ov Det:N;Pw Fl Ip:N;Pw Fl Io:N;Pw Fl Op:N;Prg Rst Dly:N;Uv Det:N;Wd:N;Wwd:N | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.5 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC2918HMS-B1#TRPBF
This table gives cross-reference parts and alternative options found for LTC2918HMS-B1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2918HMS-B1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2918CMS-B1#PBF | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, CMOS, PDSO10 | LTC2918HMS-B1#TRPBF vs LTC2918CMS-B1#PBF |
LTC2918HMS-B1#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2918HMS-B1#TRPBF involves keeping the device away from high-current carrying traces, using a solid ground plane, and placing bypass capacitors close to the device. Additionally, it's recommended to use a symmetrical layout and to keep the analog and digital grounds separate.
-
To ensure accurate temperature measurement, it's essential to calibrate the device, use a high-accuracy thermistor, and ensure good thermal coupling between the thermistor and the device being measured. Additionally, it's recommended to use a thermistor with a high sensitivity and a low thermal time constant.
-
The maximum cable length for the thermistor connection depends on the specific application and the type of thermistor used. However, as a general rule, it's recommended to keep the cable length as short as possible (less than 1 meter) to minimize noise and ensure accurate temperature measurement. Longer cable lengths can introduce noise and affect the accuracy of the measurement.
-
The LTC2918HMS-B1#TRPBF has a built-in thermistor fault detection feature that can detect an open or shorted thermistor connection. In such cases, the device will output a fault signal, and the temperature reading will be invalid. It's recommended to implement a fault detection mechanism in the system to handle such situations and take appropriate action.
-
The LTC2918HMS-B1#TRPBF has a power-on reset (POR) circuit that ensures the device is in a known state after power-up. The POR circuit holds the device in reset until the supply voltage reaches a minimum threshold, ensuring that the device starts up in a stable state. This behavior does not affect the system startup, but it's essential to ensure that the system design takes into account the POR timing and the device's startup sequence.