Part Details for LTC2919CMS-5#PBF by Analog Devices Inc
Results Overview of LTC2919CMS-5#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2919CMS-5#PBF Information
LTC2919CMS-5#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2919CMS-5#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK6675
|
Newark | Voltage Monitor, Uv/Ov, Msop-10, 70Deg C, Reset Threshold Voltage ? Min:492.5Mv, Reset Threshold Voltage ? Max:507.5Mv, Reset Threshold Voltage - Nom:4.425V, Adj, Adj, No. Of Monitored Voltages:3Monitors, Supply Voltage Min:500Mv Rohs Compliant: Yes |Analog Devices LTC2919CMS-5#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 194 |
|
$2.7300 / $6.8800 | Buy Now |
|
DISTI #
LTC2919CMS-5#PBF-ND
|
DigiKey | IC SUPERVISOR 3 CHANNEL 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
188 In Stock |
|
$2.8722 / $5.1600 | Buy Now |
|
DISTI #
584-LTC2919CMS-5#PBF
|
Mouser Electronics | Supervisory Circuits Prec 3x/2x In UV, OV & Neg V Mon RoHS: Compliant | 877 |
|
$2.6400 / $6.6800 | Buy Now |
|
|
Analog Devices Inc | Prec 3x/2x In UV, OV & Neg V M Package Multiple: 50 | 8388 |
|
$2.1200 / $6.6800 | Buy Now |
|
DISTI #
56182623
|
Verical | Processor Supervisor 2 Active Low/Open Drain 10-Pin MSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 8200 |
|
$2.6221 | Buy Now |
|
DISTI #
56182623
|
Verical | Processor Supervisor 2 Active Low/Open Drain 10-Pin MSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 8200 |
|
$2.6221 | Buy Now |
|
DISTI #
LTC2919CMS-5PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 200 | 0 |
|
$2.7300 / $3.0000 | Buy Now |
|
DISTI #
56182623
|
Verical | Processor Supervisor 2 Active Low/Open Drain 10-Pin MSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 8200 |
|
$2.6221 | Buy Now |
US Tariff Estimator: LTC2919CMS-5#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2919CMS-5#PBF
LTC2919CMS-5#PBF Part Data Attributes
|
|
LTC2919CMS-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2919CMS-5#PBF
Analog Devices Inc
Adjustable, 1 Channel, +0.5V, CMOS, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1661 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Mnl Rst:N;Pw Fl Io:N;Prg Rst Dly:N;Wd:N;Wdo:N;Wwd:N | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Bipolar Under/Overvoltage Supervisor | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max (Isup) | 0.28 Ma | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 0.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +0.5v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC2919CMS-5#PBF
This table gives cross-reference parts and alternative options found for LTC2919CMS-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2919CMS-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2919IMS-5#PBF | Analog Devices Inc | $3.5112 | Adjustable, 1 Channel, +0.5V, CMOS, PDSO10 | LTC2919CMS-5#PBF vs LTC2919IMS-5#PBF |
| LTC2919HMS-5#TRPBF | Analog Devices Inc | Check for Price | Adjustable, 1 Channel, +0.5V, CMOS, PDSO10 | LTC2919CMS-5#PBF vs LTC2919HMS-5#TRPBF |
| LTC2919IMS-5#TRPBF | Analog Devices Inc | Check for Price | Adjustable, 1 Channel, +0.5V, CMOS, PDSO10 | LTC2919CMS-5#PBF vs LTC2919IMS-5#TRPBF |
LTC2919CMS-5#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2919CMS-5#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure the accuracy of the voltage monitoring function, it's essential to use a high-precision voltage reference, such as the internal 1.2V reference of the LTC2919CMS-5#PBF. Additionally, the voltage monitoring inputs should be properly filtered and decoupled to minimize noise and interference.
-
The LTC2919CMS-5#PBF can sink or source up to 20mA of current on its GPIO pins. However, it's recommended to limit the current to 10mA or less to ensure reliable operation and minimize power consumption.
-
Yes, the LTC2919CMS-5#PBF can be used in a hot-swap application. The device has built-in hot-swap protection and can withstand voltage surges and inrush currents during hot-swap events. However, it's essential to follow proper design guidelines and use external components to ensure reliable operation.
-
The LTC2919CMS-5#PBF has a built-in watchdog timer that can be implemented using the WDI pin. The watchdog timer can be enabled or disabled using the WDE pin, and the timeout period can be set using external resistors and capacitors.