Part Details for LTC2919HDDB-3.3#TRMPBF by Analog Devices Inc
Results Overview of LTC2919HDDB-3.3#TRMPBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2919HDDB-3.3#TRMPBF Information
LTC2919HDDB-3.3#TRMPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2919HDDB-3.3#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AM2245
|
Newark | Supervisor, 125Deg C, Dfn-Ep-10 Rohs Compliant: Yes |Analog Devices LTC2919HDDB-3.3#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.4200 / $8.1300 | Buy Now |
|
DISTI #
LTC2919HDDB-3.3#TRMPBFCT-ND
|
DigiKey | IC SUPERVISOR 3 CHANNEL 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
495 In Stock |
|
$3.5877 / $6.3300 | Buy Now |
|
DISTI #
584-C2919HDDB3.3TMPF
|
Mouser Electronics | Supervisory Circuits Prec 3x/2x In UV, OV & Neg V Mon RoHS: Compliant | 683 |
|
$3.3200 / $7.8900 | Buy Now |
|
|
Analog Devices Inc | Prec 3x/2x In UV, OV & Neg V M Package Multiple: 500 | 599 |
|
$2.6600 / $7.8900 | Buy Now |
|
DISTI #
35215779
|
Verical | Processor Supervisor 2 Active Low/Open Drain 10-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$3.2900 | Buy Now |
|
DISTI #
35215779
|
Verical | Processor Supervisor 2 Active Low/Open Drain 10-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$3.2900 | Buy Now |
|
DISTI #
LTC2919HDD3.3TR
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$3.4400 / $3.6600 | Buy Now |
|
DISTI #
35215779
|
Verical | Processor Supervisor 2 Active Low/Open Drain 10-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$3.2900 | Buy Now |
US Tariff Estimator: LTC2919HDDB-3.3#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2919HDDB-3.3#TRMPBF
LTC2919HDDB-3.3#TRMPBF Part Data Attributes
|
|
LTC2919HDDB-3.3#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2919HDDB-3.3#TRMPBF
Analog Devices Inc
Adjustable, 1 Channel, +0.5V, CMOS, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1722 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Mnl Rst:N;Pw Fl Io:N;Prg Rst Dly:N;Wd:N;Wdo:N;Wwd:N | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Bipolar Under/Overvoltage Supervisor | |
| JESD-30 Code | R-PDSO-N10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max (Isup) | 0.28 Ma | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 0.5 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +0.5v | |
| Width | 2 Mm |
Alternate Parts for LTC2919HDDB-3.3#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2919HDDB-3.3#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2919HDDB-3.3#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2919IDDB-3.3#TRMPBF | Analog Devices Inc | Check for Price | Adjustable, 1 Channel, +0.5V, CMOS, PDSO10 | LTC2919HDDB-3.3#TRMPBF vs LTC2919IDDB-3.3#TRMPBF |
| LTC2919CDDB-3.3#TRPBF | Analog Devices Inc | Check for Price | Adjustable, 1 Channel, +0.5V, CMOS, PDSO10 | LTC2919HDDB-3.3#TRMPBF vs LTC2919CDDB-3.3#TRPBF |
| LTC2919CDDB-3.3#TRMPBF | Analog Devices Inc | Check for Price | Adjustable, 1 Channel, +0.5V, CMOS, PDSO10 | LTC2919HDDB-3.3#TRMPBF vs LTC2919CDDB-3.3#TRMPBF |
LTC2919HDDB-3.3#TRMPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2919HDDB-3.3 can be found in the application note AN137, which provides guidelines for PCB layout, component placement, and thermal management to ensure optimal performance and reliability.
-
The output voltage accuracy of the LTC2919HDDB-3.3 can be calculated by considering the internal reference voltage accuracy, the resistor tolerance, and the temperature coefficient. A detailed calculation can be found in the application note AN115, which provides a step-by-step guide to calculating the output voltage accuracy.
-
The maximum capacitive load that the LTC2919HDDB-3.3 can drive is not explicitly stated in the datasheet, but it is typically limited by the device's output impedance and stability. As a general rule, a capacitive load of up to 10uF can be driven, but it's recommended to consult with Analog Devices' support team for specific guidance on capacitive load driving.
-
The LTC2919HDDB-3.3 is rated for operation up to 125°C, but its performance and accuracy may degrade at high temperatures. It's recommended to consult the datasheet and application notes for guidance on using the device in high-temperature environments, and to consider derating the device's performance and accuracy accordingly.
-
Troubleshooting issues with the LTC2919HDDB-3.3 typically involves checking the device's input and output voltages, ensuring proper PCB layout and component placement, and verifying the correctness of the external resistor network. Analog Devices provides a troubleshooting guide in the application note AN138, which provides a step-by-step guide to identifying and resolving common issues.