Part Details for LTC2924CGN#PBF by Analog Devices Inc
Results Overview of LTC2924CGN#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2924CGN#PBF Information
LTC2924CGN#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2924CGN#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK6678
|
Newark | Voltage Monitor, Tsot-16, 0 To 70Deg C, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:-, No. Of Monitored Voltages:4Monitors, Supply Voltage Min:3V, Supply Voltage Max:6V Rohs Compliant: Yes |Analog Devices LTC2924CGN#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 168 |
|
$4.1000 | Buy Now |
|
DISTI #
LTC2924CGN#PBF-ND
|
DigiKey | IC POWER SUPPLY SEQUENCER 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1221 In Stock |
|
$4.8352 / $8.1300 | Buy Now |
|
DISTI #
584-LTC2924CGN#PBF
|
Mouser Electronics | Power Management Specialized - PMIC 4x Pwr S Sequencer RoHS: Compliant | 199 |
|
$4.3800 / $8.2300 | Buy Now |
|
|
Analog Devices Inc | 4x Pwr S Sequencer Package Multiple: 100 | 245 |
|
$3.5100 / $8.2300 | Buy Now |
|
|
Bristol Electronics | 48 |
|
RFQ | ||
|
DISTI #
LTC2924CGN#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$4.5300 / $4.9800 | Buy Now |
US Tariff Estimator: LTC2924CGN#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2924CGN#PBF
LTC2924CGN#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2924CGN#PBF Part Data Attributes
|
|
LTC2924CGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2924CGN#PBF
Analog Devices Inc
Fixed, 4 Channel, CMOS, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.150 Inch, Lead Free, Plastic, Ssop-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1641 (GN16) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Power Sequencer | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.8895 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for LTC2924CGN#PBF
This table gives cross-reference parts and alternative options found for LTC2924CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2924CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS386596L33DGKT | Texas Instruments | $1.7396 | Voltage Supervisor/Reset IC, Adjustable, 4 Channel, +2.9V, PDSO8 | LTC2924CGN#PBF vs TPS386596L33DGKT |
| MIC2027-1YM | Microchip Technology Inc | $2.4182 | Quad USB High-Side Power Switch | LTC2924CGN#PBF vs MIC2027-1YM |
| MIC2027-1YM-TR | Microchip Technology Inc | $3.0150 | Quad USB High-Side Power Switch | LTC2924CGN#PBF vs MIC2027-1YM-TR |
| MIC2027-1YWM-TR | Microchip Technology Inc | $3.2250 | Quad USB High-Side Power Switch | LTC2924CGN#PBF vs MIC2027-1YWM-TR |
| MIC2027-1YWM | Microchip Technology Inc | $3.2250 | Quad USB High-Side Power Switch | LTC2924CGN#PBF vs MIC2027-1YWM |
| LTC2924CGN#TRPBF | Analog Devices Inc | $3.8165 | Fixed, 4 Channel, CMOS, PDSO16 | LTC2924CGN#PBF vs LTC2924CGN#TRPBF |
| LTC2924IGN#TRPBF | Analog Devices Inc | $5.2239 | Fixed, 4 Channel, CMOS, PDSO16 | LTC2924CGN#PBF vs LTC2924IGN#TRPBF |
| LTC2924IGN#PBF | Analog Devices Inc | $5.2822 | Fixed, 4 Channel, CMOS, PDSO16 | LTC2924CGN#PBF vs LTC2924IGN#PBF |
LTC2924CGN#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2924CGN involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces to reduce noise and EMI.
-
To ensure stability, it's essential to follow the recommended compensation network, use a low-ESR output capacitor, and avoid over-compensation. Additionally, the device should be operated within the recommended input voltage range.
-
The maximum output current capability of the LTC2924CGN is 2A. However, the device can deliver higher currents for short durations. It's essential to consider the thermal and power dissipation limitations when designing the application.
-
The LTC2924CGN has a SYNC pin that allows synchronization with other switching regulators. Connect the SYNC pin to the clock signal of the other regulator, and ensure the clock frequency is within the recommended range of 200 kHz to 400 kHz.
-
The TRACK/SS pin is used for tracking or soft-start functionality. It allows the output voltage to track an external voltage or to implement a soft-start sequence to reduce inrush current during startup.