Part Details for LTC2924CGN#TRPBF by Analog Devices Inc
Results Overview of LTC2924CGN#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2924CGN#TRPBF Information
LTC2924CGN#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2924CGN#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK2683
|
Newark | Voltage Monitor, Tsot-16, 0 To 70Deg C, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:-, No. Of Monitored Voltages:4Monitors, Supply Voltage Min:3V, Supply Voltage Max:6V Rohs Compliant: Yes |Analog Devices LTC2924CGN#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2314 |
|
$3.9400 / $7.7400 | Buy Now |
|
DISTI #
LTC2924CGN#TRPBFCT-ND
|
DigiKey | IC POWER SUPPLY SEQUENCER 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
9570 In Stock |
|
$4.7095 / $8.1300 | Buy Now |
|
DISTI #
584-LTC2924CGN#TRPBF
|
Mouser Electronics | Power Management Specialized - PMIC 4x Pwr S Sequencer RoHS: Compliant | 2052 |
|
$4.3800 / $9.6800 | Buy Now |
|
|
Analog Devices Inc | 4x Pwr S Sequencer Min Qty: 1 Package Multiple: 2500 | 1915 |
|
$3.5100 / $9.6800 | Buy Now |
|
DISTI #
LTC2924CGNTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.5300 / $4.7100 | Buy Now |
US Tariff Estimator: LTC2924CGN#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2924CGN#TRPBF
LTC2924CGN#TRPBF Part Data Attributes
|
|
LTC2924CGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2924CGN#TRPBF
Analog Devices Inc
Fixed, 4 Channel, CMOS, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop, Ssop16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1641 (GN16) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Power Sequencer | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.8895 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for LTC2924CGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC2924CGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2924CGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS386596L33DGKT | Texas Instruments | $1.7396 | Voltage Supervisor/Reset IC, Adjustable, 4 Channel, +2.9V, PDSO8 | LTC2924CGN#TRPBF vs TPS386596L33DGKT |
| MIC2027-1YM | Microchip Technology Inc | $2.4182 | Quad USB High-Side Power Switch | LTC2924CGN#TRPBF vs MIC2027-1YM |
| MIC2027-1YM-TR | Microchip Technology Inc | $3.0150 | Quad USB High-Side Power Switch | LTC2924CGN#TRPBF vs MIC2027-1YM-TR |
| MIC2027-1YWM-TR | Microchip Technology Inc | $3.2250 | Quad USB High-Side Power Switch | LTC2924CGN#TRPBF vs MIC2027-1YWM-TR |
| MIC2027-1YWM | Microchip Technology Inc | $3.2250 | Quad USB High-Side Power Switch | LTC2924CGN#TRPBF vs MIC2027-1YWM |
| LTC2924IGN#TRPBF | Analog Devices Inc | $5.2239 | Fixed, 4 Channel, CMOS, PDSO16 | LTC2924CGN#TRPBF vs LTC2924IGN#TRPBF |
| LTC2924IGN#PBF | Analog Devices Inc | $5.2822 | Fixed, 4 Channel, CMOS, PDSO16 | LTC2924CGN#TRPBF vs LTC2924IGN#PBF |
LTC2924CGN#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2924CGN involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces to reduce noise and EMI.
-
To ensure proper powering and decoupling, use a high-quality power supply, add decoupling capacitors (e.g., 10uF and 100nF) close to the device, and consider adding a ferrite bead or inductor in series with the power supply to reduce noise.
-
The maximum allowed voltage on the EN pin is 5.5V, which is the absolute maximum rating. However, it's recommended to keep the voltage below 5V to ensure reliable operation.
-
The output voltage of the LTC2924CGN can be adjusted by using an external resistor divider network connected to the FB pin. The ratio of the resistors determines the output voltage, which can be calculated using the formula provided in the datasheet.
-
The minimum input voltage required for the LTC2924CGN is 2.5V, but it's recommended to use a minimum input voltage of 3V to ensure reliable operation and to account for any voltage drops in the system.