Part Details for LTC2924CGN#TRPBF by Linear Technology
Overview of LTC2924CGN#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2924CGN#TRPBF | Analog Devices | 4x Pwr S Sequencer | |
LTC2924CGN#PBF | Analog Devices | 4x Pwr S Sequencer | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Part Details for LTC2924CGN#TRPBF
LTC2924CGN#TRPBF CAD Models
LTC2924CGN#TRPBF Part Data Attributes
|
LTC2924CGN#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2924CGN#TRPBF
Linear Technology
LTC2924 - Quad Power Supply Sequencer; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC2924CGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC2924CGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2924CGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2924CGN#TRPBF | Quad Power Supply Sequencer | Analog Devices Inc | LTC2924CGN#TRPBF vs LTC2924CGN#TRPBF |
LTC2924IGN#TRPBF | LTC2924 - Quad Power Supply Sequencer; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2924CGN#TRPBF vs LTC2924IGN#TRPBF |
LTC2924CGN | LTC2924 - Quad Power Supply Sequencer; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2924CGN#TRPBF vs LTC2924CGN |
LTC2924IGN#TR | LTC2924 - Quad Power Supply Sequencer; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2924CGN#TRPBF vs LTC2924IGN#TR |
LTC2924CGN#PBF | LTC2924 - Quad Power Supply Sequencer; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2924CGN#TRPBF vs LTC2924CGN#PBF |
LTC2924IGN#PBF | Quad Power Supply Sequencer | Analog Devices Inc | LTC2924CGN#TRPBF vs LTC2924IGN#PBF |
LTC2924CGN#TR | LTC2924 - Quad Power Supply Sequencer; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2924CGN#TRPBF vs LTC2924CGN#TR |
LTC2924IGN#TRPBF | Quad Power Supply Sequencer | Analog Devices Inc | LTC2924CGN#TRPBF vs LTC2924IGN#TRPBF |
LTC2924IGN#PBF | LTC2924 - Quad Power Supply Sequencer; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2924CGN#TRPBF vs LTC2924IGN#PBF |
LTC2924IGN#TR | Power Supply Support Circuit, Fixed, 4 Channel, PDSO16 | Analog Devices Inc | LTC2924CGN#TRPBF vs LTC2924IGN#TR |