Part Details for LTC2950CTS8-2#TRMPBF by Analog Devices Inc
Results Overview of LTC2950CTS8-2#TRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2950CTS8-2#TRMPBF Information
LTC2950CTS8-2#TRMPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2950CTS8-2#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC2950CTS8-2#TRMPBFCT-ND
|
DigiKey | IC PB ON/OFF CONTROLLER TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2069 In Stock |
|
$2.9651 / $5.3100 | Buy Now |
|
DISTI #
584-C2950CTS8-2TMPF
|
Mouser Electronics | Supervisory Circuits PB On/Off Cntr RoHS: Compliant | 2275 |
|
$2.7300 / $6.5000 | Buy Now |
|
DISTI #
V72:2272_06467903
|
Arrow Electronics | Controller 2.7V to 26.4V 8-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2243 Container: Cut Strips | Americas - 303 |
|
$2.8080 / $3.4920 | Buy Now |
|
DISTI #
35215706
|
Verical | Controller 2.7V to 26.4V 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$2.7087 | Buy Now |
|
DISTI #
73551488
|
Verical | Controller 2.7V to 26.4V 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2243 | Americas - 303 |
|
$2.8080 / $3.4920 | Buy Now |
US Tariff Estimator: LTC2950CTS8-2#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2950CTS8-2#TRMPBF
LTC2950CTS8-2#TRMPBF Part Data Attributes
|
|
LTC2950CTS8-2#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2950CTS8-2#TRMPBF
Analog Devices Inc
Fixed, 1 Channel, +0.6V, CMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, Tssop8,.1 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1637 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Pushbutton On/Off Controller | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.1 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max (Isup) | 0.012 Ma | |
| Supply Voltage-Max (Vsup) | 26.4 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +0.6v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
Alternate Parts for LTC2950CTS8-2#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2950CTS8-2#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2950CTS8-2#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2950CTS8-1#TRMPBF | Analog Devices Inc | $2.7150 | Fixed, 1 Channel, +0.6V, CMOS, PDSO8 | LTC2950CTS8-2#TRMPBF vs LTC2950CTS8-1#TRMPBF |
| LTC2950ITS8-2#TRMPBF | Analog Devices Inc | $3.4004 | Fixed, 1 Channel, +0.6V, CMOS, PDSO8 | LTC2950CTS8-2#TRMPBF vs LTC2950ITS8-2#TRMPBF |
| LTC2950ITS8-1#TRMPBF | Analog Devices Inc | $3.7457 | Fixed, 1 Channel, +0.6V, CMOS, PDSO8 | LTC2950CTS8-2#TRMPBF vs LTC2950ITS8-1#TRMPBF |
LTC2950CTS8-2#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2950 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI.
-
To ensure accurate voltage monitoring, use a high-impedance voltage source, minimize noise and EMI, and use a low-noise, low-impedance voltage reference. Also, ensure that the voltage monitoring pins are properly terminated and decoupled.
-
The maximum voltage that can be applied to the input pins of the LTC2950 is 6V. Exceeding this voltage can damage the device.
-
To configure the LTC2950 for a specific voltage monitoring application, refer to the datasheet for the specific pin connections and voltage settings required for the desired voltage monitoring range.
-
The typical response time of the LTC2950 to a voltage fault is 10μs. However, this can vary depending on the specific application and configuration.