There are no models available for this part yet.
Overview of LTC2950IDDB-1 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2950IDDB-2#TRMPBF | Analog Devices | PB On/Off Cntr | |
LTC2950IDDB-1#TRMPBF | Analog Devices | PB On/Off Cntr | |
LTC2950IDDB-2#TRPBF | Analog Devices | PB On/Off Cntr |
CAD Models for LTC2950IDDB-1 by Analog Devices Inc
Part Data Attributes for LTC2950IDDB-1 by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
HVSON, SOLCC8,.08,20
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
PUSHBUTTON ON/OFF CONTROLLER
|
JESD-30 Code
|
R-PDSO-N8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.08,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Current-Max (Isup)
|
0.012 mA
|
Supply Voltage-Max (Vsup)
|
26.4 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+0.6V
|
Width
|
2 mm
|
Alternate Parts for LTC2950IDDB-1
This table gives cross-reference parts and alternative options found for LTC2950IDDB-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2950IDDB-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2950CDDB-1#TRMPBF | LTC2950 - Push Button On/Off Controller; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2950IDDB-1 vs LTC2950CDDB-1#TRMPBF |
LTC2950IDDB-1#TR | LTC2950 - Push Button On/Off Controller; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2950IDDB-1 vs LTC2950IDDB-1#TR |
LTC2950CDDB-1#PBF | Push Button On/Off Controller | Analog Devices Inc | LTC2950IDDB-1 vs LTC2950CDDB-1#PBF |
LTC2950IDDB-1#TRMPBF | Push Button On/Off Controller | Analog Devices Inc | LTC2950IDDB-1 vs LTC2950IDDB-1#TRMPBF |
LTC2950CDDB-1#TRMPBF | Push Button On/Off Controller | Analog Devices Inc | LTC2950IDDB-1 vs LTC2950CDDB-1#TRMPBF |
LTC2950CDDB-1#TRPBF | Push Button On/Off Controller | Analog Devices Inc | LTC2950IDDB-1 vs LTC2950CDDB-1#TRPBF |
LTC2950CDDB-1#TRM | LTC2950 - Push Button On/Off Controller; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2950IDDB-1 vs LTC2950CDDB-1#TRM |
LTC2950IDDB-1#PBF | Push Button On/Off Controller | Analog Devices Inc | LTC2950IDDB-1 vs LTC2950IDDB-1#PBF |
LTC2950IDDB-1 | LTC2950 - Push Button On/Off Controller; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2950IDDB-1 vs LTC2950IDDB-1 |
LTC2950CDDB-1#TR | LTC2950 - Push Button On/Off Controller; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2950IDDB-1 vs LTC2950CDDB-1#TR |
Related Parts for LTC2950IDDB-1
-
LTC2950CDDB-1Power Management Circuits
-
MC9S12XEP100MVLMicrocontrollers
-
LT3460ES5Switching Regulator or Controllers
-
ADUM1400WTRWZOther Analog ICs
-
LT1521IST-5Linear Regulator ICs
-
FAN3100TMPXPeripheral Drivers
-
AD8607ARMZOperational Amplifiers
-
IRFH5302TRPBFPower Field-Effect Transistors
-
LTC1408IUH-12Analog to Digital Converters