Part Details for LTC2950IDDB-2#TRPBF by Analog Devices Inc
Results Overview of LTC2950IDDB-2#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2950IDDB-2#TRPBF Information
LTC2950IDDB-2#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2950IDDB-2#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC2950IDDB-2#TRPBF-ND
|
DigiKey | IC PUSH BUTTON ON/OFF CTRLR 8DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5083 | Buy Now |
|
DISTI #
584-C2950IDDB-2TRPBF
|
Mouser Electronics | Supervisory Circuits PB On/Off Cntr RoHS: Compliant | 0 |
|
$3.2500 | Order Now |
|
|
Analog Devices Inc | PB On/Off Cntr Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$2.6000 / $3.5700 | Buy Now |
|
DISTI #
LTC2950IDDB2TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.3600 / $3.4900 | Buy Now |
US Tariff Estimator: LTC2950IDDB-2#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2950IDDB-2#TRPBF
LTC2950IDDB-2#TRPBF Part Data Attributes
|
|
LTC2950IDDB-2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2950IDDB-2#TRPBF
Analog Devices Inc
Fixed, 1 Channel, +0.6V, CMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 3 X 2 Mm, Lead Free, Plastic, M0-229wecd-1, Dfn-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1702 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Pushbutton On/Off Controller | |
| JESD-30 Code | R-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max (Isup) | 0.012 Ma | |
| Supply Voltage-Max (Vsup) | 26.4 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +0.6v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm |
Alternate Parts for LTC2950IDDB-2#TRPBF
This table gives cross-reference parts and alternative options found for LTC2950IDDB-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2950IDDB-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2950IDDB-2#TRMPBF | Analog Devices Inc | $2.8292 | Fixed, 1 Channel, +0.6V, CMOS, PDSO8 | LTC2950IDDB-2#TRPBF vs LTC2950IDDB-2#TRMPBF |
| LTC2950CDDB-1#TRMPBF | Analog Devices Inc | $3.2613 | Fixed, 1 Channel, +0.6V, CMOS, PDSO8 | LTC2950IDDB-2#TRPBF vs LTC2950CDDB-1#TRMPBF |
| LTC2950CDDB-2#TRPBF | Analog Devices Inc | Check for Price | Fixed, 1 Channel, +0.6V, CMOS, PDSO8 | LTC2950IDDB-2#TRPBF vs LTC2950CDDB-2#TRPBF |
| LTC2950CDDB-2#TRMPBF | Analog Devices Inc | Check for Price | Fixed, 1 Channel, +0.6V, CMOS, PDSO8 | LTC2950IDDB-2#TRPBF vs LTC2950CDDB-2#TRMPBF |
| LTC2950IDDB-1#TRPBF | Analog Devices Inc | Check for Price | Fixed, 1 Channel, +0.6V, CMOS, PDSO8 | LTC2950IDDB-2#TRPBF vs LTC2950IDDB-1#TRPBF |
| LTC2950CDDB-1#TRPBF | Analog Devices Inc | Check for Price | Fixed, 1 Channel, +0.6V, CMOS, PDSO8 | LTC2950IDDB-2#TRPBF vs LTC2950CDDB-1#TRPBF |
LTC2950IDDB-2#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2950IDDB-2#TRPBF involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure proper power-up and configuration, follow the recommended power-up sequence in the datasheet, and make sure the EN pin is high before the input voltage reaches the minimum operating voltage. Also, ensure that the configuration pins (such as the MODE pin) are properly set before the device is enabled.
-
The maximum ambient temperature range for the LTC2950IDDB-2#TRPBF is -40°C to 125°C. As the ambient temperature increases, the device's performance may be affected, including reduced output voltage accuracy, increased quiescent current, and decreased efficiency. Ensure proper thermal management and heat sinking to maintain optimal performance.
-
To troubleshoot issues with the LTC2950IDDB-2#TRPBF, start by verifying the input voltage, output voltage, and configuration pins. Check for proper PCB layout, decoupling, and thermal management. Use an oscilloscope to monitor the output voltage and input voltage ripple. Consult the datasheet and application notes for troubleshooting guides and FAQs.
-
The LTC2950IDDB-2#TRPBF is a high-reliability device, but it's essential to consult the datasheet and relevant standards (such as IEC 61508 or ISO 26262) to ensure the device meets the specific requirements of your application. Analog Devices provides relevant certifications, such as AEC-Q100, and documentation to support high-reliability and safety-critical applications.