Part Details for LTC2954ITS8-2#TRMPBF by Linear Technology
Results Overview of LTC2954ITS8-2#TRMPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2954ITS8-2#TRMPBF Information
LTC2954ITS8-2#TRMPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2954ITS8-2#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | IC PB ON/OFF CONTROLLER TSOT23-8 | 6940 |
|
$3.0210 / $3.9020 | Buy Now |
US Tariff Estimator: LTC2954ITS8-2#TRMPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2954ITS8-2#TRMPBF
LTC2954ITS8-2#TRMPBF Part Data Attributes
|
|
LTC2954ITS8-2#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2954ITS8-2#TRMPBF
Linear Technology
Adjustable, 1 Channel, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOT | |
| Package Description | Vssop, Tssop8,.1 | |
| Pin Count | 8 | |
| Manufacturer Package Code | TS8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Pushbutton On/Off Controller | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSSOP8,.1 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max (Isup) | 0.012 Ma | |
| Supply Voltage-Max (Vsup) | 26.4 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
Alternate Parts for LTC2954ITS8-2#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2954ITS8-2#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2954ITS8-2#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2954CTS8-2#TRPBF | Analog Devices Inc | $2.8276 | Adjustable, 1 Channel, CMOS, PDSO8 | LTC2954ITS8-2#TRMPBF vs LTC2954CTS8-2#TRPBF |
| LTC2954ITS8-2#TRPBF | Analog Devices Inc | $3.7217 | Adjustable, 1 Channel, CMOS, PDSO8 | LTC2954ITS8-2#TRMPBF vs LTC2954ITS8-2#TRPBF |
| LTC2954CTS8-2#TR | Analog Devices Inc | Check for Price | Adjustable, 1 Channel, CMOS, PDSO8 | LTC2954ITS8-2#TRMPBF vs LTC2954CTS8-2#TR |
| LTC2954CTS8-2#PBF | Linear Technology | Check for Price | Adjustable, 1 Channel, CMOS, PDSO8 | LTC2954ITS8-2#TRMPBF vs LTC2954CTS8-2#PBF |
| LTC2954CTS8-2#TR | Linear Technology | Check for Price | Adjustable, 1 Channel, CMOS, PDSO8 | LTC2954ITS8-2#TRMPBF vs LTC2954CTS8-2#TR |
LTC2954ITS8-2#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC2954 is 36V, but it's recommended to keep it below 30V for reliable operation.
-
To ensure the LTC2954 is in a low-power state when not in use, pull the EN pin low. This will put the device in shutdown mode, reducing the quiescent current to less than 1μA.
-
The TRACK/SS pin is used to track the input voltage or to implement a soft-start function. It can be connected to a voltage source or a capacitor to control the startup sequence of the regulator.
-
The output voltage of the LTC2954 can be adjusted by connecting a resistive divider from the output to the ADJ pin. The ratio of the resistors determines the output voltage, which can be calculated using the formula provided in the datasheet.
-
The minimum input capacitance required for stable operation is 1μF, but it's recommended to use a 10μF or larger capacitor to ensure stability and reduce output noise.