Part Details for LTC2955IDDB-2#TRMPBF by Analog Devices Inc
Results Overview of LTC2955IDDB-2#TRMPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2955IDDB-2#TRMPBF Information
LTC2955IDDB-2#TRMPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2955IDDB-2#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK6721
|
Newark | Pushbutton Controller, 36V, Dfn-Ep, Ic Type:Pushbutton On/Off Controller, Supply Voltage Min:1.5V, Supply Voltage Max:36V, Supply Current:1.2Μa, Ic Case/Package:Dfn-Ep, No. Of Pins:10Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices LTC2955IDDB-2#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.6700 / $8.3200 | Buy Now |
|
DISTI #
505-LTC2955IDDB-2#TRMPBFCT-ND
|
DigiKey | IC CTLR ON/OFF PUSHBUTTON 10-DFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5750 / $8.3200 | Buy Now |
|
DISTI #
584-C2955IDDB-2TMPF
|
Mouser Electronics | Supervisory Circuits Pushbutton On/Off Cntr w/ Auto Turn-On RoHS: Compliant | 0 |
|
$3.5700 / $8.3200 | Order Now |
|
|
Analog Devices Inc | Pushbutton On/Off Cntr w/ Auto Package Multiple: 500 | 0 |
|
$2.8600 / $8.3200 | Buy Now |
|
DISTI #
LTC2955IDDB2TRM
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$3.6900 / $3.9400 | Buy Now |
|
|
Chip Stock | SupervisoryCircuitsPushbuttonOn/OffControllerwithAutomaticTurn-On | 6260 |
|
RFQ | |
|
|
Win Source Electronics | Supervisory Circuits | 5000 |
|
$3.1260 / $4.6890 | Buy Now |
US Tariff Estimator: LTC2955IDDB-2#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2955IDDB-2#TRMPBF
LTC2955IDDB-2#TRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2955IDDB-2#TRMPBF Part Data Attributes
|
|
LTC2955IDDB-2#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2955IDDB-2#TRMPBF
Analog Devices Inc
Adjustable, 1 Channel, CMOS, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1722 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Pushbutton On/Off Controller | |
| JESD-30 Code | R-PDSO-N10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 36 V | |
| Supply Voltage-Min (Vsup) | 1.5 V | |
| Supply Voltage-Nom (Vsup) | 7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm |
LTC2955IDDB-2#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2955 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI.
-
To ensure accurate voltage monitoring, use a high-impedance voltage source, minimize noise and EMI, and ensure that the voltage sense pins are connected directly to the voltage source with minimal trace length and resistance.
-
The LTC2955 can monitor voltages up to 15V, but the absolute maximum rating is 16.5V. Exceeding this voltage can damage the device.
-
Yes, the LTC2955 is rated for operation from -40°C to 125°C, making it suitable for high-temperature applications. However, the device's accuracy and reliability may degrade at extreme temperatures.
-
The LTC2955's voltage monitoring thresholds can be programmed using external resistors connected to the THRESH pin. The threshold voltage is determined by the resistor ratio and the internal reference voltage.