-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V Nano-Current Two-Input Voltage Monitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2960HDC-3#TRMPBFCT-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
503 In Stock |
|
$3.7289 / $6.8300 | Buy Now |
DISTI #
584-C2960HDC-3TRMPBF
|
Mouser Electronics | Supervisory Circuits 36V Nano-Current Two-Input Voltage Monitor RoHS: Compliant | 0 |
|
$3.9700 / $4.5600 | Order Now |
|
Analog Devices Inc | 36V Nano-C Two-In V Mon Min Qty: 1 Package Multiple: 500 | 4600 |
|
$3.7289 / $6.8300 | Buy Now |
|
Ameya Holding Limited | IC VOLTAGE MONITOR 8-DFN | 4600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2960HDC-3#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2960HDC-3#TRMPBF
Analog Devices Inc
36V Nano-Current Two-Input Voltage Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, LEAD FREE, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1719 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LTC2960HDC-3#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2960HDC-3#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2960CDC-3#TRPBF | 36V Nano-Current Two-Input Voltage Monitor | Analog Devices Inc | LTC2960HDC-3#TRMPBF vs LTC2960CDC-3#TRPBF |
LTC2960HDC-3#TRMPBF | LTC2960 - 36V Nano-Current Two-Input Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC2960HDC-3#TRMPBF vs LTC2960HDC-3#TRMPBF |
LTC2960CDC-3#TRPBF | LTC2960 - 36V Nano-Current Two-Input Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2960HDC-3#TRMPBF vs LTC2960CDC-3#TRPBF |
LTC2960IDC-3#TRPBF | 36V Nano-Current Two-Input Voltage Monitor | Analog Devices Inc | LTC2960HDC-3#TRMPBF vs LTC2960IDC-3#TRPBF |
LTC2960IDC-3#TRMPBF | LTC2960 - 36V Nano-Current Two-Input Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2960HDC-3#TRMPBF vs LTC2960IDC-3#TRMPBF |