-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100V Micropower Single Voltage Monitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6726
|
Newark | Voltage Detector, Msop-16, 125Deg C, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:3.5V, Supply Voltage Max:100V, Output Type:Adjustable, Ic Case/Package:Msop, No. Of Pins:16Pins, Delay Time:-, Product Range:- Rohs Compliant: Yes |Analog Devices LTC2965HMS#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 132 |
|
$5.3400 / $8.2000 | Buy Now |
DISTI #
505-LTC2965HMS#PBF-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
565 In Stock |
|
$4.4723 / $7.8800 | Buy Now |
DISTI #
584-LTC2965HMS#PBF
|
Mouser Electronics | Supervisory Circuits 100V Micropower Single Voltage Monitor RoHS: Compliant | 2413 |
|
$4.2300 / $7.8800 | Buy Now |
|
Analog Devices Inc | 100V uP 1x V Mon Min Qty: 1 Package Multiple: 37 | 6292 |
|
$3.2800 / $7.8800 | Buy Now |
DISTI #
4028365
|
element14 Asia-Pacific | VOLTAGE DETECTOR, MSOP-16, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 132 |
|
$4.5134 / $8.3076 | Buy Now |
DISTI #
4028365
|
Farnell | VOLTAGE DETECTOR, MSOP-16, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 132 |
|
$4.6206 / $7.7675 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2965HMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2965HMS#PBF
Analog Devices Inc
100V Micropower Single Voltage Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1669 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 100 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2965HMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2965HMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4364IMS-1#TRPBF | LTC4364 - Surge Stopper with Ideal Diode; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2965HMS#PBF vs LTC4364IMS-1#TRPBF |
LTC4364HMS-1#TRPBF | LTC4364 - Surge Stopper with Ideal Diode; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC2965HMS#PBF vs LTC4364HMS-1#TRPBF |
LTC4364HMS-1#PBF | LTC4364 - Surge Stopper with Ideal Diode; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC2965HMS#PBF vs LTC4364HMS-1#PBF |
LTC4364CMS-2#TRPBF | LTC4364 - Surge Stopper with Ideal Diode; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2965HMS#PBF vs LTC4364CMS-2#TRPBF |
LTC4370IMS#PBF | LTC4370 - Two-Supply Diode-OR Current Balancing Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2965HMS#PBF vs LTC4370IMS#PBF |
LTC4364HMS-1#PBF | Surge Stopper with Ideal Diode | Analog Devices Inc | LTC2965HMS#PBF vs LTC4364HMS-1#PBF |
LTC3765EMSE#PBF | LTC3765 - Active Clamp Forward Controller and Gate Driver; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2965HMS#PBF vs LTC3765EMSE#PBF |
LTC4364HMS-2#TRPBF | LTC4364 - Surge Stopper with Ideal Diode; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC2965HMS#PBF vs LTC4364HMS-2#TRPBF |
LTC4364IMS-1#PBF | LTC4364 - Surge Stopper with Ideal Diode; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2965HMS#PBF vs LTC4364IMS-1#PBF |
LTC2965CMS#TRPBF | 100V Micropower Single Voltage Monitor | Analog Devices Inc | LTC2965HMS#PBF vs LTC2965CMS#TRPBF |