Part Details for LTC2970CUFD-1#TRPBF by Linear Technology
Overview of LTC2970CUFD-1#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC2970CUFD-1#TRPBF
LTC2970CUFD-1#TRPBF CAD Models
LTC2970CUFD-1#TRPBF Part Data Attributes
|
LTC2970CUFD-1#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2970CUFD-1#TRPBF
Linear Technology
LTC2970 - Dual I<sup>2</sup>C Power Supply Monitor and Margining Controller; Package: QFN; Pins: 24; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | UFD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SEATED HT-CALCULATED | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 5.75 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LTC2970CUFD-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC2970CUFD-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2970CUFD-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2970IUFD-1#TR | LTC2970 - Dual I2C Power Supply Monitor and Margining Controller; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC2970CUFD-1#TRPBF vs LTC2970IUFD-1#TR |
LTC2970CUFD-1 | LTC2970 - Dual I2C Power Supply Monitor and Margining Controller; Package: QFN; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC2970CUFD-1#TRPBF vs LTC2970CUFD-1 |
LTC2970CUFD-1#TR | LTC2970 - Dual I2C Power Supply Monitor and Margining Controller; Package: QFN; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC2970CUFD-1#TRPBF vs LTC2970CUFD-1#TR |
LTC2970IUFD-1#TRPBF | LTC2970IUFD-1#TRPBF | Analog Devices Inc | LTC2970CUFD-1#TRPBF vs LTC2970IUFD-1#TRPBF |
LTC2970IUFD-1#PBF | LTC2970 - Dual I2C Power Supply Monitor and Margining Controller; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC2970CUFD-1#TRPBF vs LTC2970IUFD-1#PBF |
LTC2970IUFD-1#TRPBF | LTC2970 - Dual I2C Power Supply Monitor and Margining Controller; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC2970CUFD-1#TRPBF vs LTC2970IUFD-1#TRPBF |
LTC2970IUFD-1 | Power Supply Management Circuit, Fixed, 2 Channel, PQCC24 | Analog Devices Inc | LTC2970CUFD-1#TRPBF vs LTC2970IUFD-1 |
LTC2970CUFD-1#TRPBF | LTC2970CUFD-1#TRPBF | Analog Devices Inc | LTC2970CUFD-1#TRPBF vs LTC2970CUFD-1#TRPBF |
LTC2970IUFD-1#PBF | LTC2970IUFD-1#PBF | Analog Devices Inc | LTC2970CUFD-1#TRPBF vs LTC2970IUFD-1#PBF |
LTC2970IUFD-1#TR | Power Supply Management Circuit, Fixed, 2 Channel, PQCC24 | Analog Devices Inc | LTC2970CUFD-1#TRPBF vs LTC2970IUFD-1#TR |