Part Details for LTC2975CUP#PBF by Analog Devices Inc
Results Overview of LTC2975CUP#PBF by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2975CUP#PBF Information
LTC2975CUP#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2975CUP#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK2742
|
Newark | Power Manager, 4 Channel, Qfn-64, Ic Type:Power System Manager, Input Voltage Min:4.5V, Input Voltage Max:15V, Pwm Input Frequency:110Khz, Ic Case/Package:Qfn-Ep, No. Of Pins:64Pins, External Input Capacitance:10Pf, Product Range:-Rohs Compliant: Yes |Analog Devices LTC2975CUP#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$14.9400 / $24.7000 | Buy Now |
|
DISTI #
505-LTC2975CUP#PBF-ND
|
DigiKey | IC PMBUS PWR MNGR 4-CH 64QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
396 In Stock |
|
$15.8774 / $24.1500 | Buy Now |
|
DISTI #
584-LTC2975CUP#PBF
|
Mouser Electronics | Current & Power Monitors & Regulators 4-Ch PMBus Pwr S Manager Featuring Acc I RoHS: Compliant | 187 |
|
$14.5000 / $23.9800 | Buy Now |
|
DISTI #
V36:1790_06468129
|
Arrow Electronics | PMBus Power System Manager 4.5V to 15V Medical 64-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 10 Weeks Date Code: 2411 | Americas - 1 |
|
$14.3200 / $14.6800 | Buy Now |
|
|
Analog Devices Inc | 4-Ch PMBus Pwr S Manager Featu Package Multiple: 40 | 640 |
|
$11.6000 / $23.9800 | Buy Now |
|
DISTI #
86225420
|
Verical | PMBus Power System Manager 4.5V to 15V Medical 64-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2411 | Americas - 1 |
|
$14.3200 / $14.6800 | Buy Now |
|
DISTI #
V36:1790_06468129
|
Arrow Electronics | PMBus Power System Manager 4.5V to 15V Medical 64-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 10 Weeks Date Code: 2411 | Americas - 1 |
|
$14.3200 / $14.6800 | Buy Now |
|
DISTI #
86225420
|
Verical | PMBus Power System Manager 4.5V to 15V Medical 64-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2411 | Americas - 1 |
|
$14.3200 / $14.6800 | Buy Now |
|
DISTI #
V36:1790_06468129
|
Arrow Electronics | PMBus Power System Manager 4.5V to 15V Medical 64-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 10 Weeks Date Code: 2411 | Americas - 1 |
|
$14.3200 / $14.6800 | Buy Now |
|
DISTI #
LTC2975CUP#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 40 | 0 |
|
$14.9700 / $17.4000 | Buy Now |
US Tariff Estimator: LTC2975CUP#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2975CUP#PBF
LTC2975CUP#PBF Part Data Attributes
|
|
LTC2975CUP#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2975CUP#PBF
Analog Devices Inc
Voltage Supervisor/Reset IC, Adjustable, 4 Channel, CMOS, PQCC64
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Pin Count | 64 | |
| Manufacturer Package Code | 05-08-1705 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | S-PQCC-N64 | |
| JESD-609 Code | e3 | |
| Length | 9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 9 Mm |
Alternate Parts for LTC2975CUP#PBF
This table gives cross-reference parts and alternative options found for LTC2975CUP#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2975CUP#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2975IUP#TRPBF | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 4 Channel, CMOS, PQCC64 | LTC2975CUP#PBF vs LTC2975IUP#TRPBF |
LTC2975CUP#PBF Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use short, wide traces for power and ground connections, and avoid vias under the IC.
-
Use a high-accuracy voltage reference, such as the LTC6655, and ensure that the voltage monitoring inputs are properly filtered and decoupled. Also, calibrate the voltage monitoring circuitry during production testing.
-
The maximum capacitance on the VCC pin is 10uF. Exceeding this value may cause instability or oscillation in the internal voltage regulator.
-
Yes, the LTC2975CUP#PBF is suitable for hot-swap applications. However, ensure that the input voltage is properly sequenced and that the device is powered up and down slowly to prevent damage.
-
Use a logic analyzer or oscilloscope to capture the I2C bus signals. Check for proper signal levels, clock frequency, and data transmission. Ensure that the I2C bus is properly terminated and that there are no bus conflicts.