Part Details for LTC2975CUP#TRPBF by Linear Technology
Results Overview of LTC2975CUP#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2975CUP#TRPBF Information
LTC2975CUP#TRPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2975CUP#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Other Function Semiconductors | 8765 |
|
RFQ |
US Tariff Estimator: LTC2975CUP#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2975CUP#TRPBF
LTC2975CUP#TRPBF Part Data Attributes
|
|
LTC2975CUP#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2975CUP#TRPBF
Linear Technology
Voltage Supervisor/Reset IC, Adjustable, 4 Channel, CMOS, PQCC64
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, | |
| Pin Count | 64 | |
| Manufacturer Package Code | UP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | S-PQCC-N64 | |
| JESD-609 Code | e3 | |
| Length | 9 Mm | |
| Number of Channels | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 9 Mm |
LTC2975CUP#TRPBF Frequently Asked Questions (FAQ)
-
The LTC2975 can support up to 12 slaves, but it's recommended to limit it to 6-8 slaves to ensure reliable communication and to avoid bus loading issues.
-
To ensure reliable communication, make sure to follow the PMBus specification, use a pull-up resistor on the SMBus clock line, and keep the bus capacitance below 400pF.
-
The VCC pin is used to power the internal logic and the SMBus interface. It should be connected to a stable 3.3V or 5V power supply, and it's recommended to decouple it with a 0.1uF capacitor.
-
No, the LTC2975 is not compatible with a 1.8V power supply. The minimum recommended supply voltage is 2.7V, and it's recommended to use a 3.3V or 5V power supply for optimal performance.
-
The LTC2975 can be configured using the PMBus commands. You can use the LTpowerPlay software or a custom GUI to configure the device. The datasheet provides a detailed description of the available commands and registers.