Part Details for LTC2990CMS#PBF by Linear Technology
Results Overview of LTC2990CMS#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2990CMS#PBF Information
LTC2990CMS#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2990CMS#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 21 |
|
RFQ | ||
|
|
Win Source Electronics | IC TEMP/VOLT/CUR MONITOR 10MSOP | 2320 |
|
$5.4546 / $8.1818 | Buy Now |
US Tariff Estimator: LTC2990CMS#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2990CMS#PBF
LTC2990CMS#PBF Part Data Attributes
|
|
LTC2990CMS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2990CMS#PBF
Linear Technology
Voltage Supervisor/Reset IC, Fixed, 1 Channel, CMOS, PDSO10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | MSOP | |
| Package Description | Tssop, Tssop10,.19,20 | |
| Pin Count | 10 | |
| Manufacturer Package Code | MS | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max (Isup) | 1.8 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.9 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC2990CMS#PBF
This table gives cross-reference parts and alternative options found for LTC2990CMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2990CMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2990CMS#PBF | Analog Devices Inc | $2.6574 | Voltage Supervisor/Reset IC, Fixed, 1 Channel, CMOS, PDSO10 | LTC2990CMS#PBF vs LTC2990CMS#PBF |
| LTC2990IMS#TR | Linear Technology | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, CMOS, PDSO10 | LTC2990CMS#PBF vs LTC2990IMS#TR |
| LTC2990CMS#TRPBF | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, CMOS, PDSO10 | LTC2990CMS#PBF vs LTC2990CMS#TRPBF |
LTC2990CMS#PBF Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the VIN pin is 36V, but it's recommended to keep it below 30V for reliable operation.
-
The LTC2990 can be configured for a specific voltage monitoring range by selecting the appropriate resistor values for the RSET and RFB pins. The datasheet provides a table to help with the selection.
-
The EN pin is an active-low enable input that allows the user to shut down the device and reduce power consumption. To use it, simply tie the EN pin to GND to enable the device, or tie it to VIN to shut it down.
-
The LTC2990 has a voltage measurement accuracy of ±1.5% over the entire operating temperature range, making it suitable for a wide range of applications.
-
Yes, the LTC2990 can be used to monitor multiple voltage rails by using multiple devices or by using a single device with multiple voltage input channels. The datasheet provides guidance on how to configure the device for multiple voltage monitoring.