Part Details for LTC3026EDD#PBF by Analog Devices Inc
Results Overview of LTC3026EDD#PBF by Analog Devices Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3026EDD#PBF Information
LTC3026EDD#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3026EDD#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK6738
|
Newark | Ldo, Adj, 1.5A, Dfn-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.14V, Input Voltage Max:5.5V, No. Of Outputs:-, Output Voltage - Nom:-, Output Voltage Min:400Mv, Output Voltage Max:2.6V, Polarity:- Rohs Compliant: Yes |Analog Devices LTC3026EDD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 71 |
|
$3.3900 / $8.0000 | Buy Now |
|
DISTI #
LTC3026EDD#PBF-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.5A 10DFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
3183 In Stock |
|
$3.3875 / $8.0000 | Buy Now |
|
DISTI #
584-LTC3026EDD#PBF
|
Mouser Electronics | LDO Voltage Regulators 1.5A L In V VLDO Lin Reg RoHS: Compliant | 543 |
|
$3.3800 / $8.0000 | Buy Now |
|
DISTI #
V36:1790_06468202
|
Arrow Electronics | LDO Regulator Pos 0.4V to 2.6V 1.5A 10-Pin DFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 121 Package Multiple: 121 Lead time: 13 Weeks Date Code: 2541 | Americas - 210 |
|
$3.7681 / $3.7938 | Buy Now |
|
|
Analog Devices Inc | 1.5A L In V VLDO Lin Reg Package Multiple: 121 | 637 |
|
$2.7100 / $8.0000 | Buy Now |
|
DISTI #
92123353
|
Verical | LDO Regulator Pos 0.4V to 2.6V 1.5A 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 Date Code: 2541 | Americas - 121 |
|
$3.7681 / $3.7938 | Buy Now |
|
|
Bristol Electronics | 252 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$5.3760 | Buy Now |
|
|
Quest Components | 0.4 V-2.6 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO10 | 4 |
|
$4.8000 / $7.2000 | Buy Now |
|
DISTI #
V36:1790_06468202
|
Arrow Electronics | LDO Regulator Pos 0.4V to 2.6V 1.5A 10-Pin DFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 121 Package Multiple: 121 Lead time: 13 Weeks Date Code: 2541 | Americas - 210 |
|
$3.7681 / $3.7938 | Buy Now |
US Tariff Estimator: LTC3026EDD#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3026EDD#PBF
LTC3026EDD#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC3026EDD#PBF Part Data Attributes
|
|
LTC3026EDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3026EDD#PBF
Analog Devices Inc
Adjustable Positive LDO Regulator, 0.4V Min, 2.6V Max, 0.25V Dropout, CMOS, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1699 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Dropout Voltage1-Max | 0.25 V | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 1.5 A | |
| Output Voltage1-Max | 2.6 V | |
| Output Voltage1-Min | 0.4 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC3026EDD#PBF
This table gives cross-reference parts and alternative options found for LTC3026EDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3026EDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3026IDD | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 0.4V Min, 2.6V Max, 0.25V Dropout, CMOS, PDSO10 | LTC3026EDD#PBF vs LTC3026IDD |
| LTC3026IDD#TR | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 0.4V Min, 2.6V Max, 0.25V Dropout, CMOS, PDSO10 | LTC3026EDD#PBF vs LTC3026IDD#TR |
LTC3026EDD#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the VIN pin is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent damage to the internal regulator.
-
The LTC3026EDD#PBF is rated for operation from -40°C to 125°C. Ensure good thermal design and heat sinking to keep the junction temperature within this range. Use thermal interface materials and follow proper PCB design guidelines to minimize thermal resistance.
-
A 10uF to 22uF X5R or X7R ceramic capacitor is recommended for the VIN pin. This helps to filter out noise and ensures stable operation. Avoid using electrolytic capacitors as they may not provide sufficient high-frequency filtering.
-
To optimize output voltage accuracy, ensure the input voltage is within the recommended range, and the output voltage is set using a high-precision resistor divider network. Additionally, minimize noise and ripple on the input and output lines, and use a low-ESR output capacitor.
-
The LTC3026EDD#PBF can deliver up to 2A of output current. However, the maximum output current may be limited by the input voltage, output voltage, and thermal design. Ensure the device is properly heat-sunk and the input voltage is sufficient to support the desired output current.