Part Details for LTC3026EDD#TRPBF by Linear Technology
Results Overview of LTC3026EDD#TRPBF by Linear Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3026EDD#TRPBF Information
LTC3026EDD#TRPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3026EDD#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 475 |
|
RFQ | ||
|
|
Bristol Electronics | 149 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 1 | 17 |
|
$2.6880 / $5.3760 | Buy Now |
|
|
Quest Components | 0.4 V-2.6 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO10 | 13 |
|
$3.6000 / $7.2000 | Buy Now |
|
|
Sense Electronic Company Limited | 10DFN | 2054 |
|
RFQ | |
|
|
Win Source Electronics | IC REG LDO ADJ 1.5A 10DFN | 2500 |
|
$4.1824 / $6.2735 | Buy Now |
US Tariff Estimator: LTC3026EDD#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3026EDD#TRPBF
LTC3026EDD#TRPBF Part Data Attributes
|
|
LTC3026EDD#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3026EDD#TRPBF
Linear Technology
Adjustable Positive LDO Regulator, 0.4V Min, 2.6V Max, 0.25V Dropout, CMOS, PDSO10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DFN | |
| Package Description | 3 X 3 Mm, 0.75 Mm Height, Lead Free, Plastic, Mo-229weed-2, Dfn-10 | |
| Pin Count | 10 | |
| Manufacturer Package Code | DD | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.25 V | |
| Dropout Voltage1-Nom | 0.1 V | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 1.5 A | |
| Output Voltage1-Max | 2.6 V | |
| Output Voltage1-Min | 0.4 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC10,.11,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC3026EDD#TRPBF
This table gives cross-reference parts and alternative options found for LTC3026EDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3026EDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3026EDD#PBF | Analog Devices Inc | $3.6384 | Adjustable Positive LDO Regulator, 0.4V Min, 2.6V Max, 0.25V Dropout, CMOS, PDSO10 | LTC3026EDD#TRPBF vs LTC3026EDD#PBF |
| LTC3026IDD#PBF | Linear Technology | Check for Price | Adjustable Positive LDO Regulator, 0.4V Min, 2.6V Max, 0.25V Dropout, CMOS, PDSO10 | LTC3026EDD#TRPBF vs LTC3026IDD#PBF |
| LTC3026IDD#TRPBF | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 0.4V Min, 2.6V Max, 0.25V Dropout, CMOS, PDSO10 | LTC3026EDD#TRPBF vs LTC3026IDD#TRPBF |
| LTC3026IDD | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 0.4V Min, 2.6V Max, 0.25V Dropout, CMOS, PDSO10 | LTC3026EDD#TRPBF vs LTC3026IDD |
LTC3026EDD#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3026EDD is 36V, but it's recommended to keep it below 34V for reliable operation.
-
To optimize the output voltage, adjust the resistive divider ratio (R1 and R2) to set the desired output voltage. Also, ensure that the output capacitor (COUT) is properly sized to minimize output voltage ripple.
-
The minimum input capacitance required is 10uF, but it's recommended to use a 22uF or larger capacitor to ensure stable operation.
-
Yes, the LTC3026EDD is rated for operation from -40°C to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C. Ensure proper thermal design and heat sinking to maintain a safe operating temperature.
-
To reduce noise and ripple, use a larger output capacitor (COUT), add a noise-reducing capacitor (CNR) between the output and ground, and ensure good PCB layout practices, such as separating the input and output stages.