Part Details for LTC3108EGN-1#PBF by Analog Devices Inc
Results Overview of LTC3108EGN-1#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3108EGN-1#PBF Information
LTC3108EGN-1#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3108EGN-1#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4407078
|
Farnell | DC/DC CONVERTER, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 55 |
|
$5.0215 / $11.3152 | Buy Now |
|
DISTI #
505-LTC3108EGN-1#PBF-ND
|
DigiKey | IC VOLTAGE CONVERTER 16-SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
178 In Stock |
|
$4.4250 / $9.7500 | Buy Now |
|
DISTI #
584-LTC3108EGN-1#PBF
|
Mouser Electronics | Power Management Specialized - PMIC Ultralow V Boost Conv & Pwr Manager RoHS: Compliant | 92 |
|
$4.4200 / $9.7500 | Buy Now |
|
|
Analog Devices Inc | Ultralow V Boost Conv & Pwr Ma Package Multiple: 100 | 22936 |
|
$3.5400 / $9.7500 | Buy Now |
|
|
Rochester Electronics | Power Supply Support Circuit RoHS: Compliant Status: Active Min Qty: 1 | 1300 |
|
$3.7300 / $4.6600 | Buy Now |
|
DISTI #
LTC3108EGN-1PBF
|
TME | PMIC, LDO,DC/DC converter, Uin: 0.02÷0.5VDC, Uout: 2.5÷4.5VDC Min Qty: 1 | 0 |
|
$5.5600 / $8.1600 | RFQ |
|
DISTI #
LTC3108EGN-1PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$4.5700 / $5.0200 | Buy Now |
US Tariff Estimator: LTC3108EGN-1#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3108EGN-1#PBF
LTC3108EGN-1#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC3108EGN-1#PBF Part Data Attributes
|
|
LTC3108EGN-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3108EGN-1#PBF
Analog Devices Inc
Power Supply Support Circuit
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1641 (GN16) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Power Supply Support Circuit | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
LTC3108EGN-1#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the VIN pin is 38V, but it's recommended to keep it below 36V for reliable operation.
-
To optimize the inductor selection, consider the inductor's saturation current, DC resistance, and core material. A good starting point is to choose an inductor with a saturation current rating above the peak current of the converter and a DC resistance that minimizes losses.
-
The RUN pin is an active-high enable input that allows the user to turn the converter on and off. To use it, simply tie the RUN pin to VIN or a logic high signal to enable the converter, or tie it to GND or a logic low signal to disable it.
-
The output voltage of the LTC3108 can be adjusted by changing the resistor divider ratio between the VOUT pin and the GND pin. The output voltage is determined by the formula: VOUT = 0.6V x (R1 + R2) / R2, where R1 and R2 are the resistors in the divider.
-
The maximum ambient temperature range for the LTC3108 is -40°C to 125°C, but the device can operate up to 150°C with derating.