LTC3119EFE#PBF
Description: 18V, 5A Synchronous Buck-Boost DC/DC Converter

Overview of LTC3119EFE#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3119EFE#TRPBF Analog Devices 18V, 5A Sync Buck-Boost DC/DC
LTC3119EFE#PBF Analog Devices 18V, 5A Sync Buck-Boost DC/DC

Price & Stock for LTC3119EFE#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK2812
Newark Dc/Dc Conv, Sync Buck-Boost, 2Mhz, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck-Boost, Input Voltage Min:2.5V, Input Voltage Max:18V, Max Output Current:5A, Ic Case/Package:Tssop-Ep Rohs Compliant: Yes |Analog Devices LTC3119EFE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 102
  • 1 $18.4900
  • 10 $16.9900
  • 25 $15.6600
  • 50 $14.3200
  • 100 $13.0100
  • 250 $12.4500
  • 500 $11.7700
$11.7700 / $18.4900 Buy Now
DISTI # 505-LTC3119EFE#PBF-ND
DigiKey IC REG BUCK-BOOST ADJ 5A 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 1417
In Stock
  • 1 $20.6500
  • 10 $15.0440
  • 25 $13.6040
  • 100 $11.9968
  • 250 $11.2194
  • 500 $10.9000
$10.9000 / $20.6500 Buy Now
DISTI # 584-LTC3119EFE#PBF
Mouser Electronics Switching Voltage Regulators 18V, 5A Sync Buck-Boost DC/DC Conv RoHS: Compliant 5632
  • 1 $18.4900
  • 10 $13.6100
  • 50 $13.6000
  • 100 $11.9900
  • 250 $11.2100
  • 500 $10.8900
$10.8900 / $18.4900 Buy Now
Analog Devices Inc 18V, 5A Sync Buck-Boost DC/DC Package Multiple: 50 284
  • 1 $20.6500
  • 10 $15.0440
  • 25 $13.6040
  • 100 $11.9968
  • 250 $11.2194
  • 500 $10.9000
  • 1,000 $8.7200
$8.7200 / $20.6500 Buy Now
DISTI # LTC3119EFE#PBF
Richardson RFPD DC TO DC CONVERTER RoHS: Compliant Min Qty: 50 0
  • 50 $13.0800
  • 100 $12.3500
  • 500 $12.0200
  • 1,000 $11.7000
  • 5,000 $11.2600
$11.2600 / $13.0800 Buy Now
DISTI # SMC-LTC3119EFE#PBF
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2052 1744
RFQ
DISTI # C1S103102104394
Chip1Stop DC/DC Switching Regulators RoHS: Compliant 1329
  • 50 $12.9090
  • 100 $11.5810
  • 250 $10.7360
  • 500 $10.4650
$10.4650 / $12.9090 Buy Now

CAD Models for LTC3119EFE#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC3119EFE#PBF by Analog Devices Inc

LTC3119EFE#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
TSSOP-28
Pin Count
28
Manufacturer Package Code
05-08-1663 (EA)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Additional Feature
ADJUSTABLE OUPUT MODE FROM 0.8 TO 18 V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
18 V
Input Voltage-Min
2.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
9.7 mm
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.2 mm
Surface Mount
YES
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
2000 kHz
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. LTC3119EFE#PBF
    Analog Devices Inc
    18V, 5A Synchronous Buck-Boost DC/DC Converter
    VS

Alternate Parts for LTC3119EFE#PBF

This table gives cross-reference parts and alternative options found for LTC3119EFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3119EFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC3119HFE#PBF 18V, 5A Synchronous Buck-Boost DC/DC Converter Analog Devices Inc LTC3119EFE#PBF vs LTC3119HFE#PBF
LTC3119HFE#TRPBF 18V, 5A Synchronous Buck-Boost DC/DC Converter Analog Devices Inc LTC3119EFE#PBF vs LTC3119HFE#TRPBF
Part Number Description Manufacturer Compare
LTC3119HFE#TRPBF 18V, 5A Synchronous Buck-Boost DC/DC Converter Analog Devices Inc LTC3119EFE#PBF vs LTC3119HFE#TRPBF
TPS552882QRPMRQ1 36-V, 16-A buck-boost converter, AEC-Q100 qualified 26-VQFN-HR -40 to 150 Texas Instruments LTC3119EFE#PBF vs TPS552882QRPMRQ1
LTC3119EFE#TRPBF 18V, 5A Synchronous Buck-Boost DC/DC Converter Analog Devices Inc LTC3119EFE#PBF vs LTC3119EFE#TRPBF
LTC3119HFE#PBF 18V, 5A Synchronous Buck-Boost DC/DC Converter Analog Devices Inc LTC3119EFE#PBF vs LTC3119HFE#PBF
TPS55288QRPMRQ1 36-V, 16-A buck-boost converter with I2C control, AEC-Q100 qualified 26-VQFN-HR -40 to 150 Texas Instruments LTC3119EFE#PBF vs TPS55288QRPMRQ1

Related Parts for LTC3119EFE#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC3119EFE#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC3119EFE#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC3119EFE#PBF would you like to use for your alert(s)?
  • Please alert me when LTC3119EFE#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC3119EFE#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3119EFE#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC3119EFE#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3119EFE#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3119EFE#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: