Part Details for LTC3119IFE#TRPBF by Analog Devices Inc
Overview of LTC3119IFE#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3119IFE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3119IFE#TRPBF-ND
|
DigiKey | IC REG BUCK-BOOST ADJ 5A 28TSSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.8162 | Buy Now |
DISTI #
584-LTC3119IFE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 18V, 5A Sync Buck-Boost DC/DC Conv RoHS: Compliant | 0 |
|
$12.1500 | Order Now |
|
Analog Devices Inc | 18V, 5A Sync Buck-Boost DC/DC Min Qty: 2000 Package Multiple: 2000 | 2000 |
|
$9.1400 / $13.0200 | Buy Now |
DISTI #
LTC3119IFETRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2000 | 0 |
|
$11.8000 / $12.2700 | Buy Now |
Part Details for LTC3119IFE#TRPBF
LTC3119IFE#TRPBF CAD Models
LTC3119IFE#TRPBF Part Data Attributes
|
LTC3119IFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3119IFE#TRPBF
Analog Devices Inc
18V, 5A Synchronous Buck-Boost DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1663 (EA) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ADJUSTABLE OUPUT MODE FROM 0.8 TO 18 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LTC3119IFE#TRPBF
This table gives cross-reference parts and alternative options found for LTC3119IFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3119IFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3119HFE#PBF | 18V, 5A Synchronous Buck-Boost DC/DC Converter | Analog Devices Inc | LTC3119IFE#TRPBF vs LTC3119HFE#PBF |
LTC3119HFE#TRPBF | 18V, 5A Synchronous Buck-Boost DC/DC Converter | Analog Devices Inc | LTC3119IFE#TRPBF vs LTC3119HFE#TRPBF |