Part Details for LTC3407AIDD-2#PBF by Analog Devices Inc
Overview of LTC3407AIDD-2#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3407AIDD-2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2343
|
Newark | Switching Regulator, 0.8A, Dfn-Ep-10 Rohs Compliant: Yes |Analog Devices LTC3407AIDD-2#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.6000 / $9.6600 | Buy Now |
DISTI #
LTC3407AIDD-2#PBF-ND
|
DigiKey | IC REG BUCK ADJ 800MA DL 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
92 In Stock |
|
$5.5495 / $9.7800 | Buy Now |
DISTI #
584-LTC3407AIDD-2PBF
|
Mouser Electronics | Switching Voltage Regulators 2x Sync 800mA, 2.25MHz Buck DC/DC Reg RoHS: Compliant | 135 |
|
$5.6900 / $10.0400 | Buy Now |
|
Analog Devices Inc | 2x Sync 800mA, 2.25MHz Buck DC Min Qty: 1 Package Multiple: 121 | 3146 |
|
$4.0700 / $9.7800 | Buy Now |
DISTI #
67183173
|
Verical | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5V 0.8A/0.8A 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Americas - 97 |
|
$5.0970 / $8.5210 | Buy Now |
DISTI #
LTC3407AIDD-2PBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 0.6÷5.5VDC, 1.2A Min Qty: 1 | 0 |
|
$5.0400 / $7.4000 | RFQ |
|
Ameya Holding Limited | IC REG BCK BST ADJ 0.8A DL 10DFN | 3146 |
|
RFQ | |
DISTI #
LTC3407AIDD-2PB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 121 | 0 |
|
$5.2500 / $5.7600 | Buy Now |
|
Flip Electronics | Stock, ship today | 1815 |
|
$4.0700 | RFQ |
Part Details for LTC3407AIDD-2#PBF
LTC3407AIDD-2#PBF CAD Models
LTC3407AIDD-2#PBF Part Data Attributes
|
LTC3407AIDD-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3407AIDD-2#PBF
Analog Devices Inc
Dual Synchronous 800mA, 2.25MHz Step-Down DC/DC Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3407AIDD-2#PBF
This table gives cross-reference parts and alternative options found for LTC3407AIDD-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3407AIDD-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3407AIDD-2#PBF | LTC3407A-2 - Dual Synchronous 800mA, 2.25MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3407AIDD-2#PBF vs LTC3407AIDD-2#PBF |
LTC3407AIDD-2 | Dual Switching Controller, Current-mode, 1.6A, 2700kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC3407AIDD-2#PBF vs LTC3407AIDD-2 |
LTC3407AEDD-2#PBF | Dual Synchronous 800mA, 2.25MHz Step-Down DC/DC Regulator | Analog Devices Inc | LTC3407AIDD-2#PBF vs LTC3407AEDD-2#PBF |
LTC3407AEDD-2 | Dual Switching Controller, Current-mode, 1.6A, 2700kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC3407AIDD-2#PBF vs LTC3407AEDD-2 |
LTC3407AIDD-2#TRPBF | Dual Synchronous 800mA, 2.25MHz Step-Down DC/DC Regulator | Analog Devices Inc | LTC3407AIDD-2#PBF vs LTC3407AIDD-2#TRPBF |
LTC3407AEDD-2#TR | LTC3407A-2 - Dual Synchronous 800mA, 2.25MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3407AIDD-2#PBF vs LTC3407AEDD-2#TR |
LTC3407AEDD-2#PBF | LTC3407A-2 - Dual Synchronous 800mA, 2.25MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3407AIDD-2#PBF vs LTC3407AEDD-2#PBF |
LTC3407AEDD-2#TRPBF | LTC3407A-2 - Dual Synchronous 800mA, 2.25MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3407AIDD-2#PBF vs LTC3407AEDD-2#TRPBF |
LTC3407AIDD-2#TR | LTC3407A-2 - Dual Synchronous 800mA, 2.25MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3407AIDD-2#PBF vs LTC3407AIDD-2#TR |