Part Details for LTC3576EUFE#TRPBF by Analog Devices Inc
Results Overview of LTC3576EUFE#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3576EUFE#TRPBF Information
LTC3576EUFE#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3576EUFE#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC3576EUFE#TRPBF-ND
|
DigiKey | IC POWER MANAGER W/USB OTG 38QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.8625 | Buy Now |
|
DISTI #
584-LTC3576EUFETRPBF
|
Mouser Electronics | Battery Management Sw Pwr Manager w/ USB On-the-Go + 3x Buc RoHS: Compliant | 0 |
|
$7.8600 | Order Now |
|
|
Analog Devices Inc | Sw Pwr Manager w/ USB On-the-G Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$6.2900 / $8.8900 | Buy Now |
|
DISTI #
LTC3576EUFETRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$8.1200 / $8.4500 | Buy Now |
|
|
Vyrian | Peripheral ICs | 2270 |
|
RFQ |
US Tariff Estimator: LTC3576EUFE#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3576EUFE#TRPBF
LTC3576EUFE#TRPBF Part Data Attributes
|
|
LTC3576EUFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3576EUFE#TRPBF
Analog Devices Inc
Adjustable, 1 Channel, CMOS, PQCC38
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc38,.16x.24,16 | |
| Pin Count | 38 | |
| Manufacturer Package Code | 05-08-1750 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Usb Pd Controller | |
| JESD-30 Code | R-PQCC-N38 | |
| JESD-609 Code | e3 | |
| Length | 6 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 38 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC38,.16X.24,16 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.35 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
LTC3576EUFE#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC3576EUFE can be found in the application note AN140, which provides guidelines for PCB layout, component placement, and thermal management to ensure optimal performance and reliability.
-
To optimize the efficiency of the LTC3576EUFE, ensure that the input voltage is within the recommended range, use a low-ESR output capacitor, and optimize the inductor selection. Additionally, consider using a low-loss diode and ensuring good thermal management. Refer to the datasheet and application notes for more details.
-
The LTC3576EUFE can operate in ambient temperatures up to 85°C, but the junction temperature should not exceed 125°C. Ensure proper thermal management and heat sinking to maintain a safe operating temperature.
-
Yes, the LTC3576EUFE is designed to withstand high-vibration environments. However, ensure that the PCB is properly secured and the components are properly soldered to prevent mechanical stress and damage.
-
To troubleshoot issues with the LTC3576EUFE, start by checking the input voltage, output voltage, and current. Verify that the component values and PCB layout match the recommended design. Use an oscilloscope to check for switching frequency, voltage ripple, and current waveforms. Refer to the datasheet and application notes for troubleshooting guidelines.