Part Details for LTC3576EUFE-1#PBF by Analog Devices Inc
Results Overview of LTC3576EUFE-1#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3576EUFE-1#PBF Information
LTC3576EUFE-1#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3576EUFE-1#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC3576EUFE-1#PBF-ND
|
DigiKey | IC POWER MANAGER W/USB OTG 38QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
6 In Stock |
|
$7.8625 / $15.0000 | Buy Now |
|
DISTI #
584-LTC3576EUFE-1PBF
|
Mouser Electronics | Battery Management Sw Pwr Manager w/ USB On-the-Go + 3x Buc RoHS: Compliant | 11 |
|
$7.8600 / $15.0000 | Buy Now |
|
|
Analog Devices Inc | Sw Pwr Manager w/ USB On-the-G Package Multiple: 61 | 1466 |
|
$6.2900 / $15.0000 | Buy Now |
|
DISTI #
35216527
|
Verical | Switching Power Manager 4.35V to 5.5V 38-Pin QFN EP Tube RoHS: Compliant Min Qty: 61 Package Multiple: 61 | Americas - 1464 |
|
$7.7798 | Buy Now |
|
DISTI #
70368700
|
Verical | Switching Power Manager 4.35V to 5.5V 38-Pin QFN EP Tube RoHS: Compliant Min Qty: 61 Package Multiple: 61 Date Code: 2240 | Americas - 61 |
|
$7.2730 | Buy Now |
|
|
Rochester Electronics | LTC3576 - LTC3676 - PMIC For Applications Processors RoHS: Compliant Status: Active Min Qty: 1 | 29 |
|
$6.6200 / $8.2800 | Buy Now |
|
DISTI #
LTC3576EUFE-1PB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 61 | 0 |
|
$8.1200 / $9.4400 | Buy Now |
US Tariff Estimator: LTC3576EUFE-1#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3576EUFE-1#PBF
LTC3576EUFE-1#PBF Part Data Attributes
|
|
LTC3576EUFE-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3576EUFE-1#PBF
Analog Devices Inc
Adjustable, 1 Channel, CMOS, PQCC38
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc38,.16x.24,16 | |
| Pin Count | 38 | |
| Manufacturer Package Code | 05-08-1750 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Usb Pd Controller | |
| JESD-30 Code | R-PQCC-N38 | |
| JESD-609 Code | e3 | |
| Length | 6 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 38 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC38,.16X.24,16 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.35 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
LTC3576EUFE-1#PBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LTC3576EUFE-1#PBF involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to reduce noise and EMI.
-
To select the right inductor for the LTC3576EUFE-1#PBF, consider the following factors: inductance value, DC resistance, saturation current, and core material. A good starting point is to use an inductor with an inductance value between 1uH and 10uH, a DC resistance of less than 100mΩ, and a saturation current of at least 2A. Additionally, consider using a shielded inductor to reduce EMI.
-
The maximum ambient temperature that the LTC3576EUFE-1#PBF can operate in is 125°C. However, the device's performance and reliability may degrade at high temperatures, so it's recommended to operate the device at a temperature below 85°C for optimal performance.
-
Yes, the LTC3576EUFE-1#PBF is designed to operate in high-vibration environments. However, it's recommended to follow proper PCB design and assembly practices to ensure that the device is securely attached to the PCB and that the PCB is designed to withstand the vibration. Additionally, consider using a conformal coating to protect the device from moisture and contaminants.
-
To troubleshoot issues with the LTC3576EUFE-1#PBF, start by checking the input voltage, output voltage, and current. Use an oscilloscope to check for any unusual waveforms or noise. Check the PCB layout and assembly for any errors or defects. Consult the datasheet and application notes for troubleshooting guides and common issues. If the issue persists, contact Analog Devices' technical support for further assistance.