Part Details for LTC3586EUFE-3#PBF by Analog Devices Inc
Results Overview of LTC3586EUFE-3#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3586EUFE-3#PBF Information
LTC3586EUFE-3#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3586EUFE-3#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AM2374
|
Newark | Battery Charger Ic, Li-Ion/Pol, Qfn-Ep38 Rohs Compliant: Yes |Analog Devices LTC3586EUFE-3#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.1300 / $15.4900 | Buy Now |
|
DISTI #
LTC3586EUFE-3#PBF-ND
|
DigiKey | IC USB POWER MANAGER HE 38-QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
49 In Stock |
|
$8.5723 / $13.8500 | Buy Now |
|
DISTI #
584-LTC3586EUFE-3PBF
|
Mouser Electronics | Battery Management Hi Eff USB Pwr Manager w/ Boost, Buck-Bo RoHS: Compliant | 0 |
|
$7.8800 / $15.0400 | Order Now |
|
|
Analog Devices Inc | Hi Eff USB Pwr Manager w/ Boos Package Multiple: 61 | 1962 |
|
$6.3100 / $15.0400 | Buy Now |
|
DISTI #
35243563
|
Verical | USB Power Manager 4.35V to 5.5V 38-Pin QFN EP Tube RoHS: Compliant Min Qty: 61 Package Multiple: 61 | Americas - 1952 |
|
$7.8046 | Buy Now |
|
DISTI #
35243563
|
Verical | USB Power Manager 4.35V to 5.5V 38-Pin QFN EP Tube RoHS: Compliant Min Qty: 61 Package Multiple: 61 | Americas - 1952 |
|
$7.8046 | Buy Now |
|
DISTI #
LTC3586EUFE-3PB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 61 | 0 |
|
$8.1500 / $9.4700 | Buy Now |
|
DISTI #
35243563
|
Verical | USB Power Manager 4.35V to 5.5V 38-Pin QFN EP Tube RoHS: Compliant Min Qty: 61 Package Multiple: 61 | Americas - 1952 |
|
$7.8046 | Buy Now |
US Tariff Estimator: LTC3586EUFE-3#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3586EUFE-3#PBF
LTC3586EUFE-3#PBF Part Data Attributes
|
|
LTC3586EUFE-3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3586EUFE-3#PBF
Analog Devices Inc
Adjustable, 6 Channel, CMOS, PQCC38
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc38,.16x.24,16 | |
| Pin Count | 38 | |
| Manufacturer Package Code | 05-08-1750 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Usb Pd Controller | |
| JESD-30 Code | R-PQCC-N38 | |
| JESD-609 Code | e3 | |
| Length | 6 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 6 | |
| Number of Functions | 1 | |
| Number of Terminals | 38 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC38,.16X.24,16 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.35 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
Alternate Parts for LTC3586EUFE-3#PBF
This table gives cross-reference parts and alternative options found for LTC3586EUFE-3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3586EUFE-3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3586EUFE-3#PBF | Linear Technology | Check for Price | CMOS, PQCC38 | LTC3586EUFE-3#PBF vs LTC3586EUFE-3#PBF |
LTC3586EUFE-3#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC3586EUFE-3#PBF involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
The input capacitor should be a low-ESR ceramic capacitor with a value between 1uF to 10uF, while the output capacitor should be a low-ESR ceramic or tantalum capacitor with a value between 1uF to 22uF. The capacitor selection should be based on the specific application requirements, such as output voltage, output current, and ripple voltage.
-
The LTC3586EUFE-3#PBF has an operating ambient temperature range of -40°C to 125°C, but the maximum junction temperature should not exceed 150°C. The device should be derated for high-temperature operation to ensure reliable performance.
-
Proper thermal management involves providing a heat sink or a thermal pad on the exposed pad of the device, ensuring good airflow, and keeping the device away from heat sources. The thermal resistance of the device should be minimized to prevent overheating and ensure reliable operation.
-
The recommended input voltage range for the LTC3586EUFE-3#PBF is 2.5V to 5.5V, but the device can operate with input voltages as low as 2.2V and as high as 6V. However, the output voltage and output current may be affected at input voltages outside the recommended range.