Part Details for LTC3606BEDD#PBF by Analog Devices Inc
Results Overview of LTC3606BEDD#PBF by Analog Devices Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3606BEDD#PBF Information
LTC3606BEDD#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3606BEDD#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK6919
|
Newark | Dc/Dc Conv, Sync Buck, 2.25Mhz, 85Deg C, Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:5.5V, Max Output Current:800Ma, Ic Case/Package:Dfn-Ep Rohs Compliant: Yes |Analog Devices LTC3606BEDD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 237 |
|
$3.2000 / $7.6500 | Buy Now |
|
DISTI #
LTC3606BEDD#PBF-ND
|
DigiKey | IC REG BUCK ADJ 800MA 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
386 In Stock |
|
$3.1875 / $7.6500 | Buy Now |
|
DISTI #
584-LTC3606BEDD#PBF
|
Mouser Electronics | Switching Voltage Regulators 800mA Sync Buck DC/DC w/ Avg In C Lim RoHS: Compliant | 2517 |
|
$3.2000 / $7.6500 | Buy Now |
|
DISTI #
V36:1790_06474364
|
Arrow Electronics | Module DC-DC 1-OUT 0.6V to 5V 0.8A 8-Pin DFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 121 Package Multiple: 121 Lead time: 10 Weeks Date Code: 2303 | Americas - 89 |
|
$1.4870 / $3.0542 | Buy Now |
|
|
Analog Devices Inc | 800mA Sync Buck DC/DC w/ Avg I Package Multiple: 121 | 9274 |
|
$2.5500 / $7.6500 | Buy Now |
|
DISTI #
83710823
|
Verical | Module DC-DC 1-OUT 0.6V to 5V 0.8A 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 9196 |
|
$3.1540 | Buy Now |
|
DISTI #
69739045
|
Verical | Module DC-DC 1-OUT 0.6V to 5V 0.8A 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 89 Package Multiple: 89 Date Code: 2303 | Americas - 89 |
|
$1.4870 | Buy Now |
|
|
Rochester Electronics | Switching Regulator, Current-mode, 2700kHz Switching Freq-Max, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$2.6900 / $3.3600 | Buy Now |
|
DISTI #
V36:1790_06474364
|
Arrow Electronics | Module DC-DC 1-OUT 0.6V to 5V 0.8A 8-Pin DFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 121 Package Multiple: 121 Lead time: 10 Weeks Date Code: 2303 | Americas - 89 |
|
$1.4870 / $3.0542 | Buy Now |
|
DISTI #
83710823
|
Verical | Module DC-DC 1-OUT 0.6V to 5V 0.8A 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 9196 |
|
$3.1540 | Buy Now |
US Tariff Estimator: LTC3606BEDD#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3606BEDD#PBF
LTC3606BEDD#PBF Part Data Attributes
|
|
LTC3606BEDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3606BEDD#PBF
Analog Devices Inc
Switching Regulator, Current-mode, 0.8A, 2700kHz Switching Freq-Max, CMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1698 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates In Adjustable Mode From 0.6v To 5v | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Constant Frequency | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.5 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.8 A | |
| Output Voltage-Max | 5 V | |
| Output Voltage-Min | 0.6 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max (Isup) | 0.65 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 2700 Khz | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
LTC3606BEDD#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC3606BEDD#PBF involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure the LTC3606BEDD#PBF operates within its safe operating area (SOA), monitor the input voltage, output current, and junction temperature. Ensure the input voltage is within the recommended range, the output current is within the maximum rating, and the junction temperature is below the maximum rating of 125°C.
-
A low-ESR ceramic capacitor with a value of 10uF to 22uF is recommended for the input capacitor. The capacitor should be placed close to the VIN pin and have a voltage rating of at least 2x the maximum input voltage.
-
Optimize the output capacitor selection by choosing a low-ESR capacitor with a value of 10uF to 47uF. The capacitor should have a voltage rating of at least 2x the maximum output voltage. A ceramic or polymer capacitor is recommended.
-
A good thermal management strategy for the LTC3606BEDD#PBF involves using a heat sink or a thermal pad, ensuring good airflow, and keeping the device away from heat sources. The thermal pad should be connected to a solid ground plane to improve heat dissipation.