Parametric results for: LTC3606BEDD#PBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ltc3606beddpbf
Select parts from the table below to compare.
Compare
Compare
LTC3606BEDD#PBF
Analog Devices Inc
$3.4516 Buy No Yes Active 5 V 5.5 V 2.5 V 600 mV 5 V 800 mA 650 µA YES BUCK 2.7 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5V SWITCHING REGULATOR CURRENT-MODE CONSTANT FREQUENCY 1 CMOS OTHER S-PDSO-N8 e3 Not Qualified 1 85 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm HVSON, 8 05-08-1698 Compliant EAR99 8542.39.00.01
package
LTC3606BEDD#PBF
Linear Technology
Check for Price Buy Yes Transferred 5 V 5.5 V 2.5 V 800 mA YES BUCK 2.7 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5V SWITCHING REGULATOR CURRENT-MODE 1 CMOS OTHER S-PDSO-N8 e3 Not Qualified 1 85 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm HVSON, SOLCC8,.12,20 8 DD Compliant EAR99 8542.39.00.01 DFN