Part Details for LTC3624EDD-2#TRPBF by Analog Devices Inc
Overview of LTC3624EDD-2#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3624EDD-2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3624EDD-2#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 2A 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2151 In Stock |
|
$4.6480 / $8.5100 | Buy Now |
DISTI #
584-C3624EDD-2TRPBF
|
Mouser Electronics | Switching Voltage Regulators 17V, 2A Sync Buck Reg w/ 3.5uA Q C RoHS: Compliant | 2910 |
|
$4.9300 / $8.5100 | Buy Now |
|
Analog Devices Inc | 17V, 2A Sync Buck Reg w/ 3.5µA Min Qty: 1 Package Multiple: 2500 | 2931 |
|
$4.6480 / $8.5100 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 2A SYNC 8DFN | 2931 |
|
RFQ |
Part Details for LTC3624EDD-2#TRPBF
LTC3624EDD-2#TRPBF CAD Models
LTC3624EDD-2#TRPBF Part Data Attributes:
|
LTC3624EDD-2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3624EDD-2#TRPBF
Analog Devices Inc
LTC3624EDD-2#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 17 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2250 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC3624EDD-2#TRPBF
This table gives cross-reference parts and alternative options found for LTC3624EDD-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3624EDD-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3624IDD-2#PBF | LTC3624IDD-2#PBF | Analog Devices Inc | LTC3624EDD-2#TRPBF vs LTC3624IDD-2#PBF |
LTC3624IDD-2#TRPBF | LTC3624IDD-2#TRPBF | Analog Devices Inc | LTC3624EDD-2#TRPBF vs LTC3624IDD-2#TRPBF |