Part Details for LTC4002EDD-4.2#PBF by Analog Devices Inc
Results Overview of LTC4002EDD-4.2#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4002EDD-4.2#PBF Information
LTC4002EDD-4.2#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4002EDD-4.2#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK7069
|
Newark | Battery Charger, Li-Ion/Li-Pol, 3A, Dfn, Battery Type:Li-Ion, Li-Pol, Input Voltage:22V, Battery Charge Voltage:4.2V, Charge Current:3A, Ic Case/Package:Dfn-Ep, No. Of Pins:10Pins, No. Of Cells:1Cells, Operating Temperature Min:0°Crohs Compliant: Yes |Analog Devices LTC4002EDD-4.2#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
LTC4002EDD-4.2#PBF-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
7819 In Stock |
|
$3.2375 / $6.5800 | Buy Now |
|
DISTI #
584-C4002EDD-4.2PBF
|
Mouser Electronics | Battery Management St&alone Li-Ion Switch Mode Bat Chr RoHS: Compliant | 339 |
|
$3.2300 / $7.2600 | Buy Now |
|
DISTI #
V99:2348_06479552
|
Arrow Electronics | Switching Battery Charger Li-Ion/Li-Pol 3000mA 4.2V 10-Pin DFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2223 | Americas - 12 |
|
$3.2870 | Buy Now |
|
|
Analog Devices Inc | St&alone Li-Ion Switch Mode Ba Package Multiple: 121 | 2654 |
|
$2.5900 / $6.5800 | Buy Now |
|
DISTI #
V99:2348_06479552
|
Arrow Electronics | Switching Battery Charger Li-Ion/Li-Pol 3000mA 4.2V 10-Pin DFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2223 | Americas - 12 |
|
$3.2870 | Buy Now |
|
DISTI #
V99:2348_06479552
|
Arrow Electronics | Switching Battery Charger Li-Ion/Li-Pol 3000mA 4.2V 10-Pin DFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2223 | Americas - 12 |
|
$3.2870 | Buy Now |
|
DISTI #
LTC4002EDD-4.2P
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 121 | 0 |
|
$3.3500 / $3.6700 | Buy Now |
US Tariff Estimator: LTC4002EDD-4.2#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4002EDD-4.2#PBF
LTC4002EDD-4.2#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC4002EDD-4.2#PBF Part Data Attributes
|
|
LTC4002EDD-4.2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4002EDD-4.2#PBF
Analog Devices Inc
Adjustable, 1 Channel, +4.2V, CMOS, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1699 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Https://Www.Analog.Com/En/Products/Ltc4002.Html#Product-Samplebuy | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Linear Battery Charger | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 22 V | |
| Supply Voltage-Min (Vsup) | 4.7 V | |
| Supply Voltage-Nom (Vsup) | 10 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +4.2v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC4002EDD-4.2#PBF
This table gives cross-reference parts and alternative options found for LTC4002EDD-4.2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4002EDD-4.2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS23523PWR | Texas Instruments | Check for Price | Adjustable, 1 Channel, PDSO16 | LTC4002EDD-4.2#PBF vs TPS23523PWR |
LTC4002EDD-4.2#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC4002EDD-4.2#PBF involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and inductance.
-
To ensure the LTC4002EDD-4.2#PBF operates within its SOA, monitor the input voltage, output current, and junction temperature, and ensure they are within the specified limits. Also, use thermal management techniques such as heat sinks or thermal interfaces to keep the junction temperature below 125°C.
-
The LTC4002EDD-4.2#PBF is rated for operation up to 125°C, but its performance may degrade at high temperatures. Ensure proper thermal management, and consider derating the output current and voltage to prevent overheating and damage.
-
To troubleshoot issues with the LTC4002EDD-4.2#PBF, check the input voltage, output current, and junction temperature. Verify the PCB layout and component selection meet the datasheet recommendations. Use an oscilloscope to monitor the output voltage and current, and consult the datasheet and application notes for guidance.
-
Yes, the LTC4002EDD-4.2#PBF can be used in a redundant or parallel configuration to increase output power or reliability. However, ensure proper synchronization and current sharing between devices, and follow the datasheet guidelines for paralleling or redundancy.