Part Details for LTC4002EDD-8.4#PBF by Analog Devices Inc
Results Overview of LTC4002EDD-8.4#PBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4002EDD-8.4#PBF Information
LTC4002EDD-8.4#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4002EDD-8.4#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK7070
|
Newark | Battery Charger, Li-Ion/Li-Pol, 3A, Dfn, Battery Type:Li-Ion, Li-Pol, Input Voltage:22V, Battery Charge Voltage:8.4V, Charge Current:3A, Ic Case/Package:Dfn-Ep, No. Of Pins:10Pins, No. Of Cells:2Cells, Operating Temperature Min:0°Crohs Compliant: Yes |Analog Devices LTC4002EDD-8.4#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 86 |
|
$3.2300 / $7.7400 | Buy Now |
|
DISTI #
LTC4002EDD-8.4#PBF-ND
|
DigiKey | IC BATT CHG LI-ION 2CELL 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2204 In Stock |
|
$3.2375 / $7.7400 | Buy Now |
|
DISTI #
584-C4002EDD-8.4PBF
|
Mouser Electronics | Battery Management St&alone Li-Ion Switch Mode Bat Chr RoHS: Compliant | 254 |
|
$3.2300 / $7.7400 | Buy Now |
|
DISTI #
V36:1790_06479554
|
Arrow Electronics | Switching Battery Charger Li-Ion/Li-Pol 3000mA 8.4V 10-Pin DFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 121 Package Multiple: 121 Lead time: 10 Weeks Date Code: 2514 | Americas - 78 |
|
$3.1660 / $3.6460 | Buy Now |
|
|
Analog Devices Inc | St&alone Li-Ion Switch Mode Ba Package Multiple: 121 | 5160 |
|
$2.5900 / $7.7400 | Buy Now |
|
|
Rochester Electronics | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO10 RoHS: Compliant Status: Active Min Qty: 1 | 128 |
|
$2.7300 / $3.4100 | Buy Now |
|
DISTI #
V36:1790_06479554
|
Arrow Electronics | Switching Battery Charger Li-Ion/Li-Pol 3000mA 8.4V 10-Pin DFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 121 Package Multiple: 121 Lead time: 10 Weeks Date Code: 2514 | Americas - 78 |
|
$3.1660 / $3.6460 | Buy Now |
|
DISTI #
V36:1790_06479554
|
Arrow Electronics | Switching Battery Charger Li-Ion/Li-Pol 3000mA 8.4V 10-Pin DFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 121 Package Multiple: 121 Lead time: 10 Weeks Date Code: 2514 | Americas - 78 |
|
$3.1660 / $3.6460 | Buy Now |
|
DISTI #
LTC4002EDD-8.4P
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 121 | 0 |
|
$3.3500 / $3.6700 | Buy Now |
|
|
Chip Stock | BatteryManagement2A,StandaloneSwitchModeBatteryCharger | 27350 |
|
RFQ |
US Tariff Estimator: LTC4002EDD-8.4#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4002EDD-8.4#PBF
LTC4002EDD-8.4#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC4002EDD-8.4#PBF Part Data Attributes
|
|
LTC4002EDD-8.4#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4002EDD-8.4#PBF
Analog Devices Inc
Adjustable, 1 Channel, +8.4V, CMOS, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1699 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Https://Www.Analog.Com/En/Products/Ltc4002.Html#Product-Samplebuy | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Linear Battery Charger | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 22 V | |
| Supply Voltage-Min (Vsup) | 4.7 V | |
| Supply Voltage-Nom (Vsup) | 10 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +8.4v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC4002EDD-8.4#PBF
This table gives cross-reference parts and alternative options found for LTC4002EDD-8.4#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4002EDD-8.4#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS23525PWT | Texas Instruments | $3.7121 | Adjustable, 1 Channel, PDSO16 | LTC4002EDD-8.4#PBF vs TPS23525PWT |
LTC4002EDD-8.4#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LTC4002EDD-8.4#PBF can handle is 36V, but it's recommended to operate within the specified input voltage range of 6.5V to 36V for optimal performance and reliability.
-
To ensure the LTC4002EDD-8.4#PBF operates within its specified temperature range of -40°C to 125°C, provide adequate heat sinking, avoid overheating, and ensure good airflow around the device. Also, consider the thermal resistance of the package and the PCB layout.
-
For optimal performance, follow the recommended layout and routing guidelines in the datasheet, including keeping the input and output traces separate, using a solid ground plane, and minimizing the length of the traces. Also, consider using a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
Select external components based on the specific application requirements, such as input voltage, output voltage, and output current. Refer to the datasheet for recommended component values and consider factors like component tolerance, temperature coefficient, and parasitic inductance.
-
The LTC4002EDD-8.4#PBF is commonly used in applications such as battery chargers, power supplies, and DC-DC converters, particularly in automotive, industrial, and consumer electronics systems.