Part Details for LTC4002EDD-8.4#TRPBF by Analog Devices Inc
Results Overview of LTC4002EDD-8.4#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4002EDD-8.4#TRPBF Information
LTC4002EDD-8.4#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4002EDD-8.4#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC4002EDD-8.4#TRPBFCT-ND
|
DigiKey | IC BATT CHG LI-ION 2CELL 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1471 In Stock |
|
$3.2375 / $7.7400 | Buy Now |
|
DISTI #
584-C4002EDD-8.4TPF
|
Mouser Electronics | Battery Management St&alone Li-Ion Switch Mode Bat Chr RoHS: Compliant | 2555 |
|
$3.2300 / $7.7400 | Buy Now |
|
|
Analog Devices Inc | St&alone Li-Ion Switch Mode Ba Min Qty: 1 Package Multiple: 2500 | 5295 |
|
$2.5900 / $7.7400 | Buy Now |
|
DISTI #
LTC4002EDD8.4TR
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.3500 / $3.4800 | Buy Now |
|
|
Chip Stock | BatteryChargeController,Current-mode,550kHzSwitchingFreq-Max,PDSO10 | 27400 |
|
RFQ |
US Tariff Estimator: LTC4002EDD-8.4#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4002EDD-8.4#TRPBF
LTC4002EDD-8.4#TRPBF Part Data Attributes
|
|
LTC4002EDD-8.4#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4002EDD-8.4#TRPBF
Analog Devices Inc
CMOS, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1699 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Linear Battery Charger | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 22 V | |
| Input Voltage-Min | 8.9 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 550 Khz | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
LTC4002EDD-8.4#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC4002EDD-8.4#TRPBF involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce EMI and noise. A 4-layer PCB with a dedicated power plane and a separate ground plane is recommended.
-
The input capacitor should be a low-ESR ceramic capacitor with a value between 10uF to 22uF, while the output capacitor should be a low-ESR ceramic or tantalum capacitor with a value between 22uF to 47uF. The capacitor selection should be based on the specific application requirements and the desired output voltage ripple.
-
The maximum ambient temperature range for the LTC4002EDD-8.4#TRPBF is -40°C to 125°C. However, the device can operate up to 150°C with derating. It's essential to ensure that the device is operated within the recommended temperature range to ensure reliability and performance.
-
Yes, the LTC4002EDD-8.4#TRPBF is designed to operate in high-vibration environments. However, it's essential to ensure that the device is properly mounted and secured to the PCB to prevent mechanical stress and damage. Additionally, the PCB should be designed to withstand the vibration and shock requirements of the application.
-
To troubleshoot issues with the LTC4002EDD-8.4#TRPBF, start by checking the input voltage, output voltage, and current. Verify that the device is properly configured and that the input and output capacitors are correctly selected. Use an oscilloscope to check for voltage ripple, noise, and oscillations. Consult the datasheet and application notes for troubleshooting guidelines and tips.