Part Details for LTC4002ES8-4.2#TRPBF by Analog Devices Inc
Results Overview of LTC4002ES8-4.2#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4002ES8-4.2#TRPBF Information
LTC4002ES8-4.2#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4002ES8-4.2#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC4002ES8-4.2#TRPBFCT-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
355 In Stock |
|
$3.0125 / $7.3400 | Buy Now |
|
DISTI #
584-C4002ES8-4.2TPF
|
Mouser Electronics | Battery Management St&alone Li-Ion Switch Mode Bat Chr RoHS: Compliant | 687 |
|
$3.0100 / $7.3400 | Buy Now |
|
|
Analog Devices Inc | St&alone Li-Ion Switch Mode Ba Min Qty: 1 Package Multiple: 2500 | 3080 |
|
$2.4100 / $7.3400 | Buy Now |
|
DISTI #
LTC4002ES84.2TR
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.1100 / $3.2300 | Buy Now |
|
|
Chip Stock | BatteryChargeController,Current-mode,550kHzSwitchingFreq-Max,PDSO8 | 3062 |
|
RFQ |
US Tariff Estimator: LTC4002ES8-4.2#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4002ES8-4.2#TRPBF
LTC4002ES8-4.2#TRPBF Part Data Attributes
|
|
LTC4002ES8-4.2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4002ES8-4.2#TRPBF
Analog Devices Inc
CMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Linear Battery Charger | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 22 V | |
| Input Voltage-Min | 4.7 V | |
| Input Voltage-Nom | 10 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9025 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 550 Khz | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.899 Mm |
LTC4002ES8-4.2#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC4002ES8-4.2 involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces to reduce EMI and noise.
-
To ensure the LTC4002ES8-4.2 operates within its SOA, monitor the input voltage, output current, and junction temperature. Make sure the device is not subjected to excessive voltage, current, or temperature stress.
-
The recommended input capacitor value for the LTC4002ES8-4.2 is 10uF to 22uF, with a voltage rating of at least 6.3V. A larger capacitor value can be used for improved input ripple rejection.
-
The LTC4002ES8-4.2 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. Ensure proper thermal management and consider derating the device's specifications at high temperatures.
-
To troubleshoot issues with the LTC4002ES8-4.2, check the input voltage, output voltage, and current. Verify the device is properly configured and the PCB layout is correct. Consult the datasheet and application notes for guidance on troubleshooting common issues.