Part Details for LTC4007EGN#TRPBF by Analog Devices Inc
Results Overview of LTC4007EGN#TRPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4007EGN#TRPBF Information
LTC4007EGN#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4007EGN#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK3351
|
Newark | Battery Charger, Li-Ion, 4A, Ssop, Battery Type:Li-Ion, Input Voltage:28V, Battery Charge Voltage:16.8V, Charge Current:4A, Ic Case/Package:Ssop, No. Of Pins:24Pins, No. Of Cells:4Cells, Operating Temperature Min:0°C Rohs Compliant: Yes |Analog Devices LTC4007EGN#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1782 |
|
$6.3200 / $12.7100 | Buy Now |
|
DISTI #
LTC4007EGN#TRPBFCT-ND
|
DigiKey | IC BATT CHG LI-ION 3-4CEL 24SSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2425 In Stock |
|
$6.3125 / $12.7100 | Buy Now |
|
DISTI #
584-LTC4007EGN#TRPBF
|
Mouser Electronics | Battery Management 4A, Hi Eff, St&alone Li-Ion Bat Chr RoHS: Compliant | 5305 |
|
$6.1800 / $12.7100 | Buy Now |
|
|
Analog Devices Inc | 4A, Hi Eff, St&alone Li-Ion Ba Min Qty: 1 Package Multiple: 2500 | 2985 |
|
$5.0500 / $12.7100 | Buy Now |
|
|
NexGen Digital | 2688 |
|
RFQ | ||
|
DISTI #
LTC4007EGNTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.5200 / $6.7700 | Buy Now |
|
|
Chip Stock | BATTERYCHARGER,LI-ION,4A,SSOP, Availableuntilstocksareexhausted | 20055 |
|
RFQ |
US Tariff Estimator: LTC4007EGN#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4007EGN#TRPBF
LTC4007EGN#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC4007EGN#TRPBF Part Data Attributes
|
|
LTC4007EGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4007EGN#TRPBF
Analog Devices Inc
Adjustable, 1 Channel, CMOS, PDSO24
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop, | |
| Pin Count | 24 | |
| Manufacturer Package Code | 05-08-1641 (GN24) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Linear Battery Charger | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e3 | |
| Length | 8.649 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 28 V | |
| Supply Voltage-Min (Vsup) | 6 V | |
| Supply Voltage-Nom (Vsup) | 20 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.899 Mm |
LTC4007EGN#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC4007EGN is 28V, but it's recommended to operate within the specified input voltage range of 4.5V to 24V for optimal performance.
-
To ensure proper configuration, carefully review the datasheet and application notes, and consider consulting with an experienced power management design engineer or seeking guidance from Analog Devices' technical support team.
-
The LTC4007EGN has a maximum junction temperature of 125°C. Ensure proper heat dissipation by providing adequate airflow, using a heat sink if necessary, and following the recommended PCB layout and thermal design guidelines.
-
Yes, the LTC4007EGN is suitable for high-reliability and high-temperature applications. However, it's essential to follow the recommended operating conditions, and consider additional testing and validation to ensure the device meets the specific application requirements.
-
To troubleshoot issues, start by reviewing the datasheet and application notes, checking the input voltage, output voltage, and current, and verifying the PCB layout and component selection. If issues persist, consult with an experienced power management design engineer or seek guidance from Analog Devices' technical support team.