Part Details for LTC4007EUFD-1#PBF by Analog Devices Inc
Results Overview of LTC4007EUFD-1#PBF by Analog Devices Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4007EUFD-1#PBF Information
LTC4007EUFD-1#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4007EUFD-1#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC4007EUFD-1#PBF-ND
|
DigiKey | IC BATT CHG LI-ION 3-4CELL 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
73 In Stock |
|
$5.7375 / $11.8300 | Buy Now |
|
DISTI #
584-LTC4007EUFD-1PBF
|
Mouser Electronics | Battery Management 4A, Hi Eff, Li-Ion Bat Chr RoHS: Compliant | 73 |
|
$5.7300 / $10.0600 | Buy Now |
|
DISTI #
V36:1790_06479568
|
Arrow Electronics | Switching Battery Charger Li-Ion/Li-Pol 4000mA 4.1V/4.2V 24-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 10 Weeks Date Code: 1921 | Americas - 6 |
|
$5.3590 | Buy Now |
|
|
Analog Devices Inc | 4A, Hi Eff, Li-Ion Bat Chr Package Multiple: 73 | 1752 |
|
$4.5900 / $10.0600 | Buy Now |
|
DISTI #
35211937
|
Verical | Switching Battery Charger Li-Ion/Li-Pol 4000mA 4.1V/4.2V 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 1752 |
|
$5.6772 | Buy Now |
|
DISTI #
37137892
|
Verical | Switching Battery Charger Li-Ion/Li-Pol 4000mA 4.1V/4.2V 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 6 Package Multiple: 6 Date Code: 1921 | Americas - 6 |
|
$5.3590 | Buy Now |
|
|
Rochester Electronics | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PQCC24 RoHS: Compliant Status: Active Min Qty: 1 | 56 |
|
$4.8300 / $6.0400 | Buy Now |
|
DISTI #
V36:1790_06479568
|
Arrow Electronics | Switching Battery Charger Li-Ion/Li-Pol 4000mA 4.1V/4.2V 24-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 10 Weeks Date Code: 1921 | Americas - 6 |
|
$5.3590 | Buy Now |
|
DISTI #
35211937
|
Verical | Switching Battery Charger Li-Ion/Li-Pol 4000mA 4.1V/4.2V 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 1752 |
|
$5.6772 | Buy Now |
|
DISTI #
37137892
|
Verical | Switching Battery Charger Li-Ion/Li-Pol 4000mA 4.1V/4.2V 24-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 6 Package Multiple: 6 Date Code: 1921 | Americas - 6 |
|
$5.3590 | Buy Now |
US Tariff Estimator: LTC4007EUFD-1#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4007EUFD-1#PBF
LTC4007EUFD-1#PBF Part Data Attributes
|
|
LTC4007EUFD-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4007EUFD-1#PBF
Analog Devices Inc
Adjustable, 1 Channel, CMOS, PQCC24
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Pin Count | 24 | |
| Manufacturer Package Code | 05-08-1696 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Linear Battery Charger | |
| JESD-30 Code | R-PQCC-N24 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 28 V | |
| Supply Voltage-Min (Vsup) | 6 V | |
| Supply Voltage-Nom (Vsup) | 20 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
LTC4007EUFD-1#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC4007EUFD-1#PBF involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and inductance. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure the LTC4007EUFD-1#PBF operates within its SOA, monitor the input voltage, output current, and junction temperature. Keep the input voltage within the recommended range, and ensure the output current does not exceed the maximum rating. Also, ensure good thermal design and heat sinking to keep the junction temperature below the maximum rating.
-
When selecting input and output capacitors for the LTC4007EUFD-1#PBF, consider the voltage rating, capacitance value, equivalent series resistance (ESR), and ripple current rating. Choose capacitors with low ESR and high ripple current ratings to minimize losses and ensure stable operation.
-
To troubleshoot issues with the LTC4007EUFD-1#PBF, start by checking the input voltage, output voltage, and output current. Verify that the input voltage is within the recommended range, and the output voltage is within the expected range. Check for overheating by monitoring the junction temperature. Use an oscilloscope to check for noise and oscillations on the output voltage.
-
To prevent overheating, ensure good thermal design and heat sinking for the LTC4007EUFD-1#PBF. Use a heat sink with a thermal resistance of less than 10°C/W, and apply a thermal interface material (TIM) to improve heat transfer. Keep the ambient temperature below 70°C, and ensure good airflow around the heat sink.