Part Details for LTC4008EGN#TRPBF by Analog Devices Inc
Results Overview of LTC4008EGN#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4008EGN#TRPBF Information
LTC4008EGN#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4008EGN#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK3353
|
Newark | Battery Charger, Lead Acid/Li-Ion, 4A, Battery Type:Lead Acid, Lifepo4, Li-Ion, Li-Pol, Nicd, Nimh, Input Voltage:28V, Battery Charge Voltage:28V, Charge Current:4A, Ic Case/Package:Ssop, No. Of Pins:20Pins, No. Of Cells:18Cells Rohs Compliant: Yes |Analog Devices LTC4008EGN#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5655 |
|
$4.8500 | Buy Now |
|
DISTI #
LTC4008EGN#TRPBFCT-ND
|
DigiKey | IC BATT CHG MULTI-CHEM 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1411 In Stock |
|
$6.1500 / $12.4600 | Buy Now |
|
DISTI #
584-LTC4008EGN#TRPBF
|
Mouser Electronics | Battery Management 4A, Hi Eff, Multi-Chemistry Bat Chr RoHS: Compliant | 1944 |
|
$6.1500 / $12.4600 | Buy Now |
|
|
Analog Devices Inc | 4A, Hi Eff, Multi-Chemistry Ba Min Qty: 1 Package Multiple: 2500 | 2783 |
|
$4.9200 / $12.4600 | Buy Now |
|
DISTI #
LTC4008EGNTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.3500 / $6.6000 | Buy Now |
|
|
Chip Stock | BATTERYCHARGER,LEADACID/LI-ION,4A, Availableuntilstocksareexhausted | 5000 |
|
RFQ |
US Tariff Estimator: LTC4008EGN#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4008EGN#TRPBF
LTC4008EGN#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC4008EGN#TRPBF Part Data Attributes
|
|
LTC4008EGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4008EGN#TRPBF
Analog Devices Inc
Adjustable, 1 Channel, CMOS, PDSO20
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop, | |
| Pin Count | 20 | |
| Manufacturer Package Code | 05-08-1641 (GN20) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Linear Battery Charger | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 8.649 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 28 V | |
| Supply Voltage-Min (Vsup) | 6 V | |
| Supply Voltage-Nom (Vsup) | 20 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.899 Mm |
LTC4008EGN#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC4008EGN involves keeping the high-current paths short and wide, using multiple vias to connect the input and output capacitors to the IC, and separating the analog and power grounds.
-
Optimizing the compensation network involves selecting the right values for the compensation resistors and capacitors based on the output voltage and current requirements. A good starting point is to use the values recommended in the datasheet and then adjust them based on the specific application.
-
The maximum ambient temperature for the LTC4008EGN is 85°C, but it can be derated for higher temperatures. It's essential to ensure good airflow and heat sinking to prevent overheating.
-
Yes, the LTC4008EGN is suitable for high-reliability applications. It's manufactured using a high-reliability process, and Analog Devices provides a reliability report that outlines the IC's performance under various stress conditions.
-
Troubleshooting issues with the LTC4008EGN involves checking the input voltage, output voltage, and current, as well as the compensation network. It's also essential to verify that the PCB layout and component selection meet the recommendations in the datasheet.