Part Details for LTC4041EUFD#PBF by Analog Devices Inc
Results Overview of LTC4041EUFD#PBF by Analog Devices Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4041EUFD#PBF Information
LTC4041EUFD#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4041EUFD#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK3365
|
Newark | Supercapacitor Power Manager, 2.5A, Qfn, Ic Function:Supercapacitor Charger, Supply Voltage Min:2.9V, Supply Voltage Max:5.5V, Ic Package Type:Qfn-Ep, No. Of Pins:24Pins, Operating Temperature Min:0°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices LTC4041EUFD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$3.7000 | Buy Now |
|
DISTI #
505-LTC4041EUFD#PBF-ND
|
DigiKey | IC BATT PWR MGMT MULTI 1C 24QFN Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2279 In Stock |
|
$4.3625 / $9.6400 | Buy Now |
|
DISTI #
584-4041EUFDPB
|
Mouser Electronics | Power Management Specialized - PMIC 2.5A Supercapacitor Backup Power Manager RoHS: Compliant | 12601 |
|
$4.3600 / $8.1100 | Buy Now |
|
DISTI #
V36:1790_21780551
|
Arrow Electronics | Battery Back Up 2500mA 5.4V 24-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 20 Weeks Date Code: 2519 | Americas - 73 |
|
$4.2460 / $4.5860 | Buy Now |
|
DISTI #
E54:1762_13022824
|
Arrow Electronics | Battery Back Up 2500mA 5.4V 24-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2531 | Europe - 1 |
|
$4.2460 / $8.3810 | Buy Now |
|
|
Analog Devices Inc | 2.5A Supercapacitor Backup Pow Package Multiple: 73 | 456 |
|
$3.4900 / $9.6400 | Buy Now |
|
DISTI #
91719955
|
Verical | Battery Back Up 2500mA 5.4V 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 Date Code: 2519 | Americas - 73 |
|
$4.2460 / $4.5860 | Buy Now |
|
DISTI #
V36:1790_21780551
|
Arrow Electronics | Battery Back Up 2500mA 5.4V 24-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 20 Weeks Date Code: 2519 | Americas - 73 |
|
$4.2460 / $4.5860 | Buy Now |
|
DISTI #
E54:1762_13022824
|
Arrow Electronics | Battery Back Up 2500mA 5.4V 24-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2531 | Europe - 1 |
|
$4.2460 / $8.3810 | Buy Now |
|
DISTI #
91719955
|
Verical | Battery Back Up 2500mA 5.4V 24-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 73 Package Multiple: 73 Date Code: 2519 | Americas - 73 |
|
$4.2460 / $4.5860 | Buy Now |
US Tariff Estimator: LTC4041EUFD#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4041EUFD#PBF
LTC4041EUFD#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC4041EUFD#PBF Part Data Attributes
|
|
LTC4041EUFD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4041EUFD#PBF
Analog Devices Inc
Adjustable, 1 Channel, CMOS, PQCC24
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Pin Count | 24 | |
| Manufacturer Package Code | 05-08-1696 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2018-07-03 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Battery Backup Supervisor | |
| JESD-30 Code | R-PQCC-N24 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.9 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 4 Mm |
Alternate Parts for LTC4041EUFD#PBF
This table gives cross-reference parts and alternative options found for LTC4041EUFD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4041EUFD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS2541ARTET | Texas Instruments | $0.9935 | Adjustable, 1 Channel, PQCC16 | LTC4041EUFD#PBF vs TPS2541ARTET |
| LTC4041IUFD#TRPBF | Analog Devices Inc | Check for Price | Adjustable, 1 Channel, CMOS, PQCC24 | LTC4041EUFD#PBF vs LTC4041IUFD#TRPBF |
LTC4041EUFD#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC4041EUFD involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, avoid using long traces and minimize the inductance in the circuit.
-
The maximum input voltage that the LTC4041EUFD can handle is 36V. Exceeding this voltage may damage the IC.
-
The LTC4041EUFD is rated for operation up to 125°C. However, the IC's performance and reliability may degrade at high temperatures. It's recommended to derate the IC's performance and ensure proper thermal management in high-temperature environments.
-
To troubleshoot issues with the LTC4041EUFD, start by checking the input voltage, output voltage, and current. Verify that the component values and PCB layout match the recommended design. Use an oscilloscope to check for oscillations or noise on the output. If the issue persists, consult the datasheet and application notes for further guidance.