Part Details for LTC4065AEDC#TRMPBF by Linear Technology
Results Overview of LTC4065AEDC#TRMPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4065AEDC#TRMPBF Information
LTC4065AEDC#TRMPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4065AEDC#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | IC CHARGER BATT LI-ON 6-DFN | 1210 |
|
$2.7857 / $4.1785 | Buy Now |
US Tariff Estimator: LTC4065AEDC#TRMPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4065AEDC#TRMPBF
LTC4065AEDC#TRMPBF Part Data Attributes
|
|
LTC4065AEDC#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4065AEDC#TRMPBF
Linear Technology
Fixed, 1 Channel, CMOS, PDSO6
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DFN | |
| Package Description | Hvson, | |
| Pin Count | 6 | |
| Manufacturer Package Code | DC6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Linear Battery Charger | |
| JESD-30 Code | S-PDSO-N6 | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 3.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm |
Alternate Parts for LTC4065AEDC#TRMPBF
This table gives cross-reference parts and alternative options found for LTC4065AEDC#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4065AEDC#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC4065AEDC#TRMPBF | Analog Devices Inc | $1.9140 | Fixed, 1 Channel, CMOS, PDSO6 | LTC4065AEDC#TRMPBF vs LTC4065AEDC#TRMPBF |
LTC4065AEDC#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LTC4065AEDC can handle is 18V, but it's recommended to keep it below 15V for optimal performance and to prevent damage to the internal components.
-
To ensure the LTC4065AEDC is operating in a stable condition, make sure to follow the recommended layout and component placement guidelines, use a sufficient input capacitor, and keep the output voltage within the specified range.
-
The LTC4065AEDC is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage as the temperature increases to prevent overheating and ensure reliable operation.
-
The output voltage of the LTC4065AEDC can be calculated using the formula: VOUT = (R1/R2) * (VIN - VREF), where R1 and R2 are the resistors connected to the FB pin, VIN is the input voltage, and VREF is the internal reference voltage (1.25V).
-
The EN (enable) pin on the LTC4065AEDC is used to turn the device on or off. When the EN pin is pulled high, the device is enabled and operates normally. When the EN pin is pulled low, the device is disabled and enters a low-power shutdown mode.