Part Details for LTC4065AEDC#TRPBF by Analog Devices Inc
Results Overview of LTC4065AEDC#TRPBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4065AEDC#TRPBF Information
LTC4065AEDC#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4065AEDC#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC4065AEDC#TRPBF-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 6DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6625 | Buy Now |
|
DISTI #
584-LTC4065AEDCTRPBF
|
Mouser Electronics | Battery Management St&alone 750mA Li-Ion Bat Chr in 2 x 2 D RoHS: Compliant | 0 |
|
$1.6600 | Order Now |
|
|
Analog Devices Inc | St&alone 750mA Li-Ion Bat Chr Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$1.3300 / $1.8600 | Buy Now |
|
DISTI #
42660693
|
Verical | Linear Battery Charger Li-Ion/Li-Pol 750mA 4.2V 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 7500 |
|
$1.6450 | Buy Now |
|
DISTI #
42660693
|
Verical | Linear Battery Charger Li-Ion/Li-Pol 750mA 4.2V 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 7500 |
|
$1.6450 | Buy Now |
|
DISTI #
LTC4065AEDCTRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.7100 / $1.7900 | Buy Now |
|
DISTI #
42660693
|
Verical | Linear Battery Charger Li-Ion/Li-Pol 750mA 4.2V 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 7500 |
|
$1.6450 | Buy Now |
|
|
Chip Stock | LTC4065/LTC4065A-Standalone750mALi-IonBatteryChargerin2x2DFN | 2600 |
|
RFQ |
US Tariff Estimator: LTC4065AEDC#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4065AEDC#TRPBF
LTC4065AEDC#TRPBF Part Data Attributes
|
|
LTC4065AEDC#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4065AEDC#TRPBF
Analog Devices Inc
Fixed, 1 Channel, CMOS, PDSO6
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, | |
| Pin Count | 6 | |
| Manufacturer Package Code | 05-08-1703 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Linear Battery Charger | |
| JESD-30 Code | S-PDSO-N6 | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 3.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm |