Part Details for LTC4080XEMSE#PBF by Analog Devices Inc
Results Overview of LTC4080XEMSE#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4080XEMSE#PBF Information
LTC4080XEMSE#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4080XEMSE#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC4080XEMSE#PBF-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
155 In Stock |
|
$3.1242 / $5.5700 | Buy Now |
|
DISTI #
584-LTC4080XEMSE#PBF
|
Mouser Electronics | Battery Management 500mA St&alone Li-Ion Chr w/ Int 300mA S RoHS: Compliant | 0 |
|
$2.8800 / $7.1100 | Order Now |
|
|
Analog Devices Inc | 500mA St&alone Li-Ion Chr w/ I Package Multiple: 50 | 3931 |
|
$2.3100 / $7.1100 | Buy Now |
|
DISTI #
42659898
|
Verical | Linear Battery Charger Li-Ion/Li-Pol 500mA 4.2V 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 3800 |
|
$2.8571 | Buy Now |
|
|
Rochester Electronics | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO10 RoHS: Compliant Status: Active Min Qty: 1 | 58 |
|
$2.4300 / $3.0400 | Buy Now |
|
DISTI #
42659898
|
Verical | Linear Battery Charger Li-Ion/Li-Pol 500mA 4.2V 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 3800 |
|
$2.8571 | Buy Now |
|
DISTI #
LTC4080XEMSEPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 200 | 0 |
|
$2.9800 / $3.2700 | Buy Now |
|
DISTI #
42659898
|
Verical | Linear Battery Charger Li-Ion/Li-Pol 500mA 4.2V 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 3800 |
|
$2.8571 | Buy Now |
US Tariff Estimator: LTC4080XEMSE#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4080XEMSE#PBF
LTC4080XEMSE#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC4080XEMSE#PBF Part Data Attributes
|
|
LTC4080XEMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4080XEMSE#PBF
Analog Devices Inc
Adjustable, 2 Channel, CMOS, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Htssop, | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1664 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Linear Battery Charger | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 3.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |