-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart Battery Charger Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3391
|
Newark | Battery Charger, Li-Ion, 4A, Ssop, Battery Type:Li-Ion, Li-Pol, Nicd, Nimh, Input Voltage:28V, Battery Charge Voltage:26V, Charge Current:4A, Ic Case/Package:Ssop, No. Of Pins:24Pins, No. Of Cells:6Cells, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LTC4100EG#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5059 |
|
$10.0600 / $14.5600 | Buy Now |
DISTI #
505-LTC4100EG#TRPBFCT-ND
|
DigiKey | IC BATT CHG SMART 1CEL 24SSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19592 In Stock |
|
$8.8658 / $14.0000 | Buy Now |
DISTI #
584-LTC4100EG#TRPBF
|
Mouser Electronics | Battery Management Smart Bat Chr Cntr RoHS: Compliant | 0 |
|
$8.5300 / $13.9900 | Order Now |
DISTI #
V72:2272_06485262
|
Arrow Electronics | Switching Battery Charger Controller Li-Ion/Li-Pol/NiCd/NiMH 4000mA 3.5V to 26V 24-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2334 Container: Cut Strips | Americas - 26 |
|
$8.5140 / $13.7460 | Buy Now |
|
Analog Devices Inc | Smart Bat Chr Cntr Min Qty: 1 Package Multiple: 1800 | 4283 |
|
$6.6000 / $14.0000 | Buy Now |
|
Ameya Holding Limited | IC SMART BATTERY CHARGER 24-SSOP | 4283 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4100EG#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4100EG#TRPBF
Analog Devices Inc
Smart Battery Charger Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1640 (G24) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for LTC4100EG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4100EG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4100EG#PBF | Smart Battery Charger Controller | Analog Devices Inc | LTC4100EG#TRPBF vs LTC4100EG#PBF |
LTC4100EG#TR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO24 | Analog Devices Inc | LTC4100EG#TRPBF vs LTC4100EG#TR |