Filter Your Search
1 - 2 of 2 results
|
LTC4100EG#TRPBF
Linear Technology
|
$6.0132 | Yes | Transferred | 3.3 V | 3 V | 5.5 V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | LINEAR TECHNOLOGY CORP | SSOP | 5.30 MM, LEAD FREE, PLASTIC, SSOP-24 | 24 | G | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC4100EG#TRPBF
Analog Devices Inc
|
$12.4309 | No | Yes | Active | 3.3 V | 3 V | 5.5 V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | ANALOG DEVICES INC | 5.30 MM, LEAD FREE, PLASTIC, SSOP-24 | 24 | 05-08-1640 (G24) | compliant | Analog Devices |